EAR00364

Embedded Artists
924-EAR00364
EAR00364

Mfr.:

Description:
Multiprotocol Modules 1ZM M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.1 with 88W8987 chipset and LBEE5QD1ZM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€36.57 €36.57
2,500 Quote

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
4-Wire UART, SDIO
3 V
3.6 V
- 30 C
+ 85 C
u.FL
22 mm x 44 mm
Bluetooth 5.1
802.11 a/b/g/n/ac
Bulk
Brand: Embedded Artists
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Type 1ZM M.2 Module

Embedded Artists Type 1ZM M.2 Module is based on the Murata LBEE5QD1ZM, also known as Murata 1ZM, and is designed for evaluation, integration, and ease of use. The Type 1ZM M.2 Module features dual-band Wi-Fi 11a/b/g/n/ac+ and BLUETOOTH® 5.1. The Embedded Artists Type 1ZM M.2 Module integrates the NXP 88W8987 chipset.