U190

M5Stack
170-U190
U190

Mfr.:

Description:
GNSS / GPS Modules GPS/BDS Unit with SMA Antenna (AT6668)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
10
Expected 18/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€10.75 €10.75

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: GNSS / GPS Modules
RoHS:  
1.555 GHz to 1.58 GHz
40.9 mA
Brand: M5Stack
Dimensions: 71.4 mm x 24 mm x 8 mm
Operating Supply Voltage: 5 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 11.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
EAR99

U190 Unit-GPS SMA

M5Stack U190 Unit-GPS SMA is a GNSS global positioning and navigation unit that integrates the ATGM336H navigation module based on the AT6668 chip design. This module supports multi-frequency and multiple satellite navigation systems (GPS/QZSS/BD2/BD3/GAL/GLO). The U190 Unit-GPS SMA supports combined multi-system positioning or single-system independent positioning. This module is compatible with Arduino, UIFlow, and ESP-IDF. The U190 Unit-GPS SMA features 23s cold startup time, DC 5V/31.64mA standby power consumption, and 50 channels. This module is used in vehicle navigation, drones, portable devices, wearable devices, and IoT location devices.