113990974

Seeed Studio
713-113990974
113990974

Mfr.:

Description:
Bluetooth Modules - 802.15.1 EMB1082 BLE Module - Support MXMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.89 €1.89

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 5.0
1 Mb/s
2.4 GHz
2.7 V
3.3 V
- 40 C
+ 105 C
Antenna: PCB Antenna
Antenna Connector Type: IPEX
Brand: Seeed Studio
Core: ARM Cortex-M4F
Dimensions: 2.6 cm x 2.4 cm x 0.3 cm
Features: Wi-Fi
Height: 300 mm
Length: 2.6 m
Memory Size: 160 kB
Operating Supply Voltage: 2.7 V to 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Subcategory: Wireless & RF Modules
Width: 2.4 m
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

EMB1082 BLE Module

Seeed Studio EMB1082 BLE Module is an embedded BLE module in a DIP package by MXCHIP. The EMB1082 integrates a BLE5.0 single-mode SoC, including ARM Cortex-M4F Core, BLE/2.4G Radio, 160KB RAM, 512KB Flash, and rich peripherals. The Seeed Studio EMB1082 BLE Module offers a wide voltage range of 3.0V to 3.6V and utilizes a half-hole package ideal for soldering.