ST60-SIPT

Ezurio
814-ST60-SIPT
ST60-SIPT

Mfr.:

Description:
Multiprotocol Modules 60 Series, Sterling SIPT, (NXP Cortex A5, 88W8997)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,459

Stock:
2,459 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€27.25 €27.25
Full Reel (Order in multiples of 500)
€27.25 €13,625.00
1,000 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
60-SIPT
2.4 GHz, 5 GHz
18 dBm
PCIe, SDIO, USB
3 V
3.6 V
- 30 C
+ 85 C
Integrated
14 mm x 13 mm x 1.7 mm
Bluetooth 5.1
802.11 a/b/g/n/ac
Reel
Cut Tape
MouseReel
Brand: Ezurio
Data Rate: 866 Mb/s
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: 60 Series
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

60 Series Wi-Fi® & BLUETOOTH® Modules

Ezurio 60 Series Wi-Fi® and BLUETOOTH® Modules are powered by the Marvell 88W8997 chipset and offer excellent connectivity and performance in any RF environment. Ezurio 60 Series delivers the flexibility to meet designers' needs with industry-leading software, broad OS support, and multiple form factors. The form factors include extremely small 14mm x 13mm SiP and M. 2 2230-E modules. The 60 Series offers Bluetooth 4.2- and Bluetooth 5-ready hardware, enabling classic Bluetooth and Low Energy mode with the latest security as well as throughput enhancements. Improving on the 40, 45, and 50 Series Modules, the 60 Series Modules offer ultra-high data rates and reliable wireless in crucial applications.