X-NUCLEO-LIV4A1

STMicroelectronics
511-X-NUCLEO-LIV4A1
X-NUCLEO-LIV4A1

Mfr.:

Description:
GNSS / GPS Development Tools GNSS expansion board based on Teseo-LIV4F module for STM32 Nucleo

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€91.68 €91.68

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Development Tools
RoHS:  
Expansion Boards
Teseo-LIV4F t
I2C, UART
GNSS
Brand: STMicroelectronics
For Use With: Navigation Tracking Industrial
Packaging: Bulk
Product Type: GPS Development Tools
Series: TESEO-LIV4FTR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526918090
CNHTS:
8543709990
USHTS:
8526910040
BRHTS:
85269100
ECCN:
7A994

X-NUCLEO-LIV4A1 GNSS Expansion Board

STMicroelectronics X-NUCLEO-LIV4A1 GNSS Expansion Board is based on the Teseo-LIV4F tiny dual-band GNSS low power and measurement engine modules. The affordable, easy-to-use, global navigation satellite system (GNSS) module, embedding TESEO IV single die GNSS receiver IC, works simultaneously on multiple constellations GPS / Galileo / Glonass / BeiDou / QZSS) to provide positioning (Teseo-LIV4F) for user's STM32 Nucleo projects. The compact (9.7mm x 10.1mm) Teseo-LIV4F delivers superior accuracy thanks to an onboard temperature-compensated crystal oscillator (TCXO) and a reduced time-to-first fix (TTFF) with a dedicated real-time clock (RTC) oscillator. The Teseo-LIV4F module runs the GNSS firmware (X-CUBE-GNSS1) to perform all GNSS operations, including acquisition, tracking, navigation, and data output, without external memory support.