ZIC2410FG72

CEL
551-ZIC2410FG72
ZIC2410FG72

Mfr.:

Description:
RF System on a Chip - SoC 2.4 GHz ZigBee IC 8051 MCU 96KB FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.55 €9.55
€7.76 €77.60
€6.59 €329.50
€6.11 €611.00
€5.83 €1,457.50
€5.31 €2,655.00
€4.63 €4,630.00
€4.45 €11,125.00

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
1 Mbps
8 dBm
- 98 dBm
1.9 V
3.3 V
33.2 mA
33.2 mA
96 kB
- 40 C
+ 85 C
VFBGA-72
ADC Resolution: 8 bit
Brand: CEL
Data RAM Size: 8 kB
Interface Type: SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4
Number of I/Os: 24 I/O
Number of Timers: 4 Timer
Processor Series: ZIC2410
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

NEC / CEL Zigbee / Blue Tooth Range Extension

NEC / CEL Zigbee / Blue Tooth Range Extension devices combine high-output and low-power consumption in an ultra-miniature package. The Zigbee / Blue Tooth Range Extension devices serve 2.4 to 2.5GHz applications, deliver up to +20dBm output power with current consumption of 65mA, and are ideal for compact, battery-powered designs.