Analog Devices Inc. RF Amplifier

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain Ext Temp Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 55 C + 125 C Reel
Analog Devices RF Amplifier .LNA 0.4 11 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

400 MHz to 10 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT GaAs 32 dBm - 55 C + 85 C Reel
Analog Devices RF Amplifier DC-8GHz 20dBm LNA Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

100 MHz to 10 GHz 5 V 90 mA 16 dB, 16.5 dB 2 dB, 2.3 dB, 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 20.5 dBm 33.5 dBm, 36.5 dBm - 40 C + 85 C HMC8414 Reel
Analog Devices RF Amplifier 9.3-9.5 GHz GaN PA
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

9 GHz to 10.5 GHz 28 V 1 A 28 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C HMC8415 Cut Tape
Analog Devices RF Amplifier 9.3-9.5 GHz GaN PA
Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
Reel: 100

9 GHz to 10.5 GHz 28 V 1 A 28 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C HMC8415 Reel
Analog Devices RF Amplifier High Power GaN Amps- 10W 1 - 2.5GHz PA Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

10 MHz to 2.8 GHz 28 V 100 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC8500 Reel
Analog Devices RF Amplifier Amplifiers-Sample Pack Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

200 MHz to 22 GHz 10 V 350 mA 14 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 28 dBm 41 dBm - 55 C + 85 C HMC907 Gel Pack
Analog Devices RF Amplifier Amplifiers Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
Reel: 100

200 MHz to 22 GHz 8 V to 11 V 350 mA 14 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27.5 dBm 40 dBm - 40 C + 85 C HMC907 Reel
Analog Devices / Maxim Integrated RF Amplifier IF Digitally Controlled Variable-Gain Am Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

50 MHz to 400 MHz 60 mA 15 dB 4.7 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 Si 34.7 dBm - 40 C + 85 C MAX2027 Reel
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

3 V to 3.6 V, 4.75 V to 5.25 V 73 mA Variable Gain Amplifiers SMD/SMT TQFN-40 Si - 40 C + 85 C MAX2065 Reel

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

5 V 70 mA Variable Gain Amplifiers SMD/SMT TQFN-40 Si - 40 C + 85 C MAX2066 Reel
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

5 V 72 mA Variable Gain Amplifiers SMD/SMT TQFN-40 Si - 40 C + 85 C MAX2067 Reel
Analog Devices / Maxim Integrated RF Amplifier AM/FM Car Antenna Low-Noise Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Low Noise Amplifiers TQFN-24 Si AEC-Q100 MAX2180A Reel
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Low Noise Amplifiers TQFN-16 Si AEC-Q100 MAX2181A Reel
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

800 MHz to 1 GHz 3.6 V 20.3 mA 24 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2232 Reel
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

928 MHz 3 V, 5 V 78.5 mA 23.9 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2233 Reel
Analog Devices / Maxim Integrated RF Amplifier +3.6V, 1W Autoramping Power Amplifier fo Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

800 MHz to 1 GHz TSSOP-20 Si MAX2235 Reel

Analog Devices / Maxim Integrated RF Amplifier VHF-to-Microwave, +3V, General-Purpose A Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-143-4 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2630 Reel
Analog Devices / Maxim Integrated RF Amplifier 3.4Ghz To 3.8Ghz SIGE Low-Noise Amplifie Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3.4 GHz to 3.8 GHz 5.5 V 12 mA 14.4 dB 2.3 dB Low Noise Amplifiers SMD/SMT UMAX-EP-10 SiGe - 5 dBm 4 dBm - 40 C + 85 C MAX2645 Tube
Analog Devices / Maxim Integrated RF Amplifier 3.4Ghz To 3.8Ghz SIGE Low-Noise Amplifie Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

3.4 GHz to 3.8 GHz 14.4 dB 2.3 dB Low Noise Amplifiers UMAX-10 SiGe MAX2645 Reel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Ultra-Low-Noise-Figure LNAs Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Low Noise Amplifiers SMD/SMT WLP-6 Si MAX2667 Reel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Front-End Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1.575 GHz 3 V to 5.5 V 25 mA 17.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 105 C MAX2670 Reel

Analog Devices / Maxim Integrated RF Amplifier Low-Cost, 900MHz, Low-Noise Amplifier an Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 GHz 3 V, 5 V 8.5 mA 15 dB 1.4 dB General Purpose Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2685 Reel
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

5 MHz to 85 MHz 5 V 290 mA 33 dB 11 dB CATV Amplifiers SMD/SMT TQFN-EP-20 Si 74 dBm - 40 C + 85 C MAX3518 Tube
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.1 Upstream Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 260
Mult.: 260

5 MHz to 204 MHz 4.75 V to 5.25 V 26 dB 12 dB General Purpose Amplifiers SMD/SMT TQFN-EP-56 Si 0 C + 70 C MAX3522B Tray