Analog Devices Inc. RF Amplifier

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 1.2-1.4 GHz 35W GaN PA 1In Stock
Min.: 1
Mult.: 1

900 MHz to 1.6 GHz 50 V 400 mA 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 - 40 C + 85 C ADPA1105 Cut Tape
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 44In Stock
Min.: 1
Mult.: 1

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 36In Stock
16,016On Order
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 2 - 22 GHz 4In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH482G Gel Pack
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp 76In Stock
Min.: 1
Mult.: 1

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 107In Stock
Min.: 1
Mult.: 1

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Cut Tape
Analog Devices RF Amplifier I.C., 2-20GHz LNA Die 2In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC463G Gel Pack
Analog Devices RF Amplifier WBand pow amp SMT, 2 - 20 GHz 6In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 8 V 290 mA 14 dB 6 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.5 dBm 32 dBm - 40 C + 85 C HMC464G Cut Tape
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz 2In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 160 mA 15 dB 4 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 24 dBm 32 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices RF Amplifier I.C., 12-17GHz hi IP3 LNA Die 4In Stock
Min.: 2
Mult.: 2

12 GHz to 17 GHz 5 V 200 mA 27 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 26 dBm 35 dBm - 55 C + 85 C HMC490G Gel Pack
Analog Devices RF Amplifier Low Noise Amplifier, LNA 51In Stock
Min.: 1
Mult.: 1

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Cut Tape
Analog Devices RF Amplifier Analog Variable Gain amp SMT, 6 -17 GHz 3In Stock
23Expected 02/03/2026
Min.: 1
Mult.: 1

6 GHz to 17 GHz 5 V 175 mA 22 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 30 dBm - 40 C + 85 C HMC694G Cut Tape
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain Ext Temp 52In Stock
Min.: 1
Mult.: 1

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier .LNA 0.4 11 GHz 1In Stock
Min.: 1
Mult.: 1

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT GaAs 18 dBm 33 dBm - 40 C + 85 C Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 12In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 124 mA 18.7 dB 6.8 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40 dBm - 40 C + 85 C MAX2065 Tube
Analog Devices / Maxim Integrated RF Amplifier 50-1000Mhz Analog VGA and Power Detector 50In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 81 mA 26.1 dB 4 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 17.2 dBm 36.5 dBm - 40 C + 95 C MAX209 Tube
Analog Devices / Maxim Integrated RF Amplifier 700Mhz to 2700Mhz Analog VGA Power Detec 34In Stock
Min.: 1
Mult.: 1

700 MHz to 2.7 GHz 4.75 V to 5.8 V 2 mA 18.1 dB 5.2 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 18.2 dBm 50 dBm - 40 C + 95 C MAX2092 Tube
Analog Devices / Maxim Integrated RF Amplifier AM/FM Car Antenna LNA with AGC 130In Stock
Min.: 1
Mult.: 1

148 kHz to 162.5 MHz 6 V to 24 V 75 mA 6 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-24 Si - 40 C + 85 C AEC-Q100 MAX2180A Tube
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA 85In Stock
Min.: 1
Mult.: 1

100 MHz to 1 GHz 2.775 V 3.5 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2373 Tube
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois 294In Stock
Min.: 1
Mult.: 1
Reel: 2,500

800 MHz to 1 GHz 2.7 V to 5.5 V 5.1 mA 16.7 dB 1.35 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 18 dBm 0 dBm - 40 C + 85 C MAX2643 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 110In Stock
17,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

1 GHz to 2 GHz 2.85 V 4.1 mA 20.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT UDFN-6 Si - 12 dBm - 5 dBm - 40 C + 85 C MAX2659 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Low-Cost, 900MHz, Low-Noise Amplifier an 134In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 8.5 mA 15 dB 1.4 dB Low Noise Amplifiers SMD/SMT QSOP-16 Si - 18.4 dBm - 4 dBm - 40 C + 85 C MAX2685 Tube
Analog Devices HMC441-SX
Analog Devices RF Amplifier 6-18 GHz Medium pow amp Die 82In Stock
3Expected 14/04/2026
Min.: 2
Mult.: 2

6 GHz to 18 GHz 5 V 90 mA 15.5 dB 5 dB Power Amplifiers SMD/SMT Die GaAs 18.5 dBm 29 dBm - 55 C + 85 C HMC441G Gel Pack
Analog Devices RF Amplifier 28 dBm P1dB, 15 dB gain
3In Stock
Min.: 1
Mult.: 1

18 GHz to 44 GHz 5 V 700 mA 15 dB 11 dB Power Amplifiers SMD/SMT LCC-16 GaAs 28 dBm 38 dBm - 40 C + 85 C ADPA7002 Cut Tape
Analog Devices RF Amplifier 20-54 GHz, 29 dBm, GaAs PA
1In Stock
Min.: 1
Mult.: 1

22 GHz to 40 GHz 5 V 1.5 A 17.5 dB 7 dB Power Amplifiers SMD/SMT LCC-18 GaAs 30 dBm 37 dBm - 40 C + 85 C Cut Tape