AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 680 nH 10 % 430 mA 1.58 Ohms - 40 C + 125 C 45 450 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 750 nH 2 % 320 mA 2.25 Ohms - 40 C + 125 C 45 440 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 750 nH 5 % 320 mA 2.25 Ohms - 40 C + 125 C 45 440 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 750 nH 10 % 320 mA 2.25 Ohms - 40 C + 125 C 45 440 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 820 nH 2 % 400 mA 1.82 Ohms - 40 C + 125 C 45 420 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 820 nH 5 % 400 mA 1.82 Ohms - 40 C + 125 C 45 420 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 820 nH 10 % 400 mA 1.82 Ohms - 40 C + 125 C 45 420 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 910 nH 2 % 310 mA 2.95 Ohms - 40 C + 125 C 45 410 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 910 nH 5 % 310 mA 2.95 Ohms - 40 C + 125 C 45 410 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 910 nH 10 % 310 mA 2.95 Ohms - 40 C + 125 C 45 410 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel