Tube Power Transformers - Board Mount

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Murata Power Solutions Power Transformers - Board Mount 50In Stock
Min.: 1
Mult.: 1

Transformers 3.3 V 5 V SMD/SMT Dual Primary Winding Dual Secondary Winding 9.52 mm 9 mm 6.35 mm 782100
HALO Electronics Power Transformers - Board Mount 5kV 1 Channel BMS ISO AEC-Q200 16In Stock
Min.: 1
Mult.: 1

TDR
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10 Vct at 600 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-600-C2 12In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F10
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1000-C2 11In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.68 mm 36.49 mm F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 70 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-070-C2 12In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 1.1 VA 70 mA/140 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP10-250 125In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10 Vct at 110 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS10-110-C2 1In Stock
40Expected 05/11/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10 Vct at 600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 24In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 500 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 32In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 800 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 62In Stock
349On Order
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 20 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Pulse Electronics Power Transformers - Board Mount MDL SIN 5G, 4P PoE 60W SMT
300Expected 26/05/2027
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 60 W SMD/SMT Dual Primary Winding Dual Secondary Winding 16.51 mm 9.14 mm 2.08 mm HX
Murata Power Solutions Power Transformers - Board Mount 1CT:1.33CT ADM2482E/ADM2487E
2,250On Order
Min.: 1
Mult.: 1

5 V 3.3 V Through Hole 9.77 mm 9.14 mm 6.35 mm 782482
Tamura Power Transformers - Board Mount THROUGH HOLE 1.1VA
460Expected 05/04/2027
Min.: 1
Mult.: 1

115 VAC, 230 VAC 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 3FD
Tamura Power Transformers - Board Mount THROUGH HOLE 2.4VA
469Expected 04/11/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 2.4 VA Through Hole Dual Primary Winding Dual Secondary Winding 32 mm 3FD
Tamura Power Transformers - Board Mount POWER TRANSFORMER
2,140On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 2.4 VA Through Hole Dual Primary Winding Dual Secondary Winding 32 mm 3FD
Tamura Power Transformers - Board Mount THROUGH HOLE 6VA
250Expected 06/01/2027
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 34.54 mm 3FD
Tamura Power Transformers - Board Mount THROUGH HOLE 12VA
199Expected 22/03/2027
Min.: 1
Mult.: 1

115 VAC 12 VA Through Hole Single Primary Winding Dual Secondary Winding 38 mm 3FS
Tamura Power Transformers - Board Mount POWER TRANSFORMER THROUGH 5VA
473On Order
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Murata Power Solutions Power Transformers - Board Mount Max250 TX EN60950 Approved
205On Order
Min.: 1
Mult.: 1

Through Hole 15 mm 15 mm 12 mm 76250ENC
Murata Power Solutions Power Transformers - Board Mount MAX250 TRANS 2MH SMD
100On Order
Min.: 1
Mult.: 1

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Murata Power Solutions Power Transformers - Board Mount TFMR 1:2.27 SM MAX253 MAXIM
311Expected 19/10/2026
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount DIP TRANS 4KVDC 5V/5V IN/OUT
50Expected 06/10/2026
Min.: 1
Mult.: 1

5 V 5 V 500 mW 200 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78250JC
80On Order
Min.: 1
Mult.: 1

SMD/SMT 9.52 mm 9 mm 6.35 mm
Murata Power Solutions Power Transformers - Board Mount 2 MH POWER TRANSFORMER
97Expected 28/12/2026
Min.: 1
Mult.: 1

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Murata Power Solutions Power Transformers - Board Mount 1:2.14 TRN 110/550 UH
50Expected 03/12/2026
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253