Shielded Audio & Signal Transformers

Results: 1,094
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 314In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD 273In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad T1/E1 Interface SMD-40 27.94 mm 12.19 mm 5.84 mm SMD-T1 Tube
HARTING Audio Transformers / Signal Transformers M12 TRANS 10GBASE-T X STR WITH POE+ 60In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT TU NPB 48In Stock
Min.: 1
Mult.: 1
No
Audio Transformers SMD/SMT - 40 C + 85 C Single 1000 Base-T 12.7 mm 10.16 mm 2.08 mm 1000B Tube
HALO Electronics Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:2 Gullwing 992In Stock
Min.: 1
Mult.: 1
: 1,000

Isolation Transformers Module SMD/SMT 19 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel, Cut Tape, MouseReel
HARTING Audio Transformers / Signal Transformers M12 TRANS 10GBASE-T X STR 60In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C,S 366In Stock
Min.: 1
Mult.: 1
: 550

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single 10/100/1000 Base-T 18.3 mm 16.5 mm 6.4 mm ALAN110001 Reel, Cut Tape, MouseReel
Hammond Manufacturing Audio Transformers / Signal Transformers Tube output transformer, single ended , 75W, primary 5000 ohms, 300 ma.
4In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Wire Lead 53 H 5 kOhms Tube Output Single Ended 111.3 mm 190.5 mm 133.4 mm 1627-1642 Series
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 60W , primary 4,300 ct, 318 ma., secondary 4-8-16 13In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 4.3 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single Tube Output Push Pull 3.13 in 4.25 in 3.81 in 1608A-1650A Series
TE Connectivity / Holsworthy Audio Transformers / Signal Transformers Xfmr Prop EP13 TH RoHS C1306 707In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Through Hole 6.1 mH - 40 C + 85 C Single 13.97 mm x 13.97 mm x 12.7 mm 13.97 mm 13.97 mm 12.7 mm
HARTING Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X ANG W/ POE+ 29In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD PoE 24P Dual Port 298In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX PoE Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG110 Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Interstage (ratio 1:1) 1In Stock
Min.: 1
Mult.: 1

Audio Transformers 50 Hz to 15 kHz 10 kOhms, 40 kOhms 10 kOhms, 40 kOhms Audio 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 60W, primary 6,600 ct, 200 ma, secondary 4-8-16 5In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Terminals 30 Hz to 30 kHz 6.6 kOhms 16 Ohms Single Tube Output Push Pull 3.13 in 4.25 in 3.81 in 1608-1650
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P (NOTE: "-B" indicates BULK packaging) 380In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers PC Pin 200 Hz to 15 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel Driver, Line Matching, Input/Output Application, Interstage, Isolation, Pulse Trigger, Telephone Coupling 20.625 mm 17.78 mm 18.8 mm TY
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9,339In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 11,181In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 833In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 932In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
ABRACON Audio Transformers / Signal Transformers ALANC001G1-EADT 2,690In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 200 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC001G2-EADT 1,865In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 180 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G1-EADT 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G2- EADT 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G1-EADT 1,970In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G2-EADT 1,954In Stock
Min.: 1
Mult.: 1
: 2,000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel