Tray Linear Voltage Regulators

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-12 54In Stock
Min.: 1
Mult.: 1

LM140K Through Hole TO-3-2 1 Output Positive 12 V 1 A Fixed 14.6 V 35 V - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 1.5A Fixed Output L inear Regulator 2-TO 100In Stock
Min.: 50
Mult.: 50
No
LM340 Through Hole TO-3-2 1 Output Positive 5 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 6 mA Tray
Analog Devices / Maxim Integrated Linear Voltage Regulators ATO904P 600mA dual/triple LV LDO in S18 869In Stock
Min.: 1
Mult.: 1

MAX25307/MAX25308 SMD/SMT TQFN-16 3 Output Positive 1.2 V, 1.8 V, 3.3 V 300 mA, 300 mA, 600 mA Selectable 1.7 V 5.5 V - 40 C + 125 C 1.2 mA Tray
Texas Instruments Linear Voltage Regulators 5-Volt Reg 11In Stock
Min.: 1
Mult.: 1
No
LM109 Through Hole TO-3-2 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V - 55 C + 150 C 10 mA Tray
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Outp ut Linear Regulator A 595-LM317KSTEEL 463In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-3-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tray
Texas Instruments Linear Voltage Regulators 5A Adjustable Output Linear Regulator 2- 209In Stock
Min.: 1
Mult.: 1
LM338 Through Hole TO-3-2 1 Output Positive 1.2 V to 32 V 5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tray
Texas Instruments Linear Voltage Regulators Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 125 686In Stock
Min.: 1
Mult.: 1
No
LM117 Through Hole TO-CAN-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 55 C + 150 C 5 mA Tray
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-12/NOPB 436In Stock
750Expected 31/08/2026
Min.: 1
Mult.: 1
No
LM140K Through Hole TO-3-2 1 Output Positive 12 V 1 A Fixed 14.6 V 35 V - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 60V Input 1.5A Adju stable Output Linear 41In Stock
Min.: 1
Mult.: 1
LM317HV Through Hole TO-3-2 1 Output Positive Adjustable 1.5 A Adjustable 4.2 V 60 V 0 C + 125 C Tray
Texas Instruments Linear Voltage Regulators 60V Input 1.5A Adju stable Output Linear 165In Stock
Min.: 1
Mult.: 1

LM317HV Through Hole TO-3-2 1 Output Positive Adjustable 1.5 A Adjustable 4.2 V 60 V 0 C + 125 C 5 mA Tray
Texas Instruments Linear Voltage Regulators 3A 5V Fixed Output L inear Regulator 2-T 55In Stock
Min.: 1
Mult.: 1

LM323 Through Hole TO-3-2 1 Output Positive 5 V 3 A Fixed 7.5 V 20 V 0 C + 125 C 12 mA Tray
Texas Instruments Linear Voltage Regulators 3A Adjustable Output Linear Regulator / 31In Stock
50Expected 31/08/2026
Min.: 1
Mult.: 1
LM350 Through Hole TO-3-2 1 Output Positive 1.2 V to 33 V 3 A Adjustable 4.2 V 35 V 0 C + 125 C Tray
Texas Instruments Linear Voltage Regulators 3A Adjustable Output Linear Regulator / 58In Stock
Min.: 1
Mult.: 1
LM350 Through Hole TO-3-2 1 Output Positive 1.2 V to 33 V 3 A Adjustable 4.2 V 35 V 0 C + 125 C Tray
Analog Devices / Maxim Integrated Linear Voltage Regulators ATO707, High Voltage LDO in P90D 2,287In Stock
Min.: 1
Mult.: 1

MAX25210 SMD/SMT TDFN-8 1 Output Positive 3.3 V, 5 V, 1.5 V to 11 V 300 mA Selectable 3.5 V 36 V - 40 C + 125 C 10 uA Tray
Analog Devices / Maxim Integrated Linear Voltage Regulators 2A Automotive Low Noise LDO Linear Regul 2,510In Stock
Min.: 1
Mult.: 1
Max.: 490

SMD/SMT TDFN-14 1 Output Positive 600 mV to 5 V 2 A Adjustable 1.7 V 5.5 V - 40 C + 125 C 1.3 mA Tray
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-15 20In Stock
Min.: 1
Mult.: 1

LM140K Through Hole TO-3-2 1 Output Positive 15 V 1 A Fixed 17.7 V 35 V - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 1.5A Fixed Output L inear Regulator 2-TO 37In Stock
Min.: 1
Mult.: 1

LM340 Through Hole TO-3-2 1 Output Positive 5 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Outp ut Linear Regulator A 595-LM317KSTEEL/NOPB 100In Stock
50Expected 31/08/2026
Min.: 1
Mult.: 1
No
LM317 Through Hole TO-3-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tray
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-15/NOPB 146In Stock
Min.: 1
Mult.: 1
No
LM140K Through Hole TO-3-2 1 Output Positive 15 V 1 A Fixed 17.7 V 35 V - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-50/NOPB 59In Stock
Min.: 1
Mult.: 1
No
LM140K Through Hole TO-3-2 1 Output Positive 5 V 1 A Fixed 7.5 V 35 V - 55 C + 125 C 6 mA Tray
Analog Devices Linear Voltage Regulators Linear Reg. Mod w/ Tri 3A Output Array 1In Stock
594On Order
Min.: 1
Mult.: 1

LTM4709 SMD/SMT BGA-98 1 Output 500 mV to 4.2 V 3 A 600 mV 5.5 V - 40 C + 150 C Tray
Analog Devices / Maxim Integrated Linear Voltage Regulators ATO707, High Voltage LDO in P90D 157In Stock
624Expected 20/08/2026
Min.: 1
Mult.: 1

MAX25210 SMD/SMT TDFN-8 1 Output Positive 3.3 V, 5 V, 1.5 V to 11 V 200 mA Selectable 3.5 V 36 V - 40 C + 125 C 10 uA AEC-Q100 Tray
Analog Devices / Maxim Integrated Linear Voltage Regulators 2A Automotive Low Noise LDO Linear Regul 718In Stock
2,450Expected 29/09/2026
Min.: 1
Mult.: 1

SMD/SMT TDFN-14 1 Output Positive 1.2 V to 5 V 2 A Selectable 1.7 V 5.5 V - 40 C + 125 C 1.3 mA Tray
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-50 5In Stock
Min.: 1
Mult.: 1

LM140K Through Hole TO-3-2 1 Output Positive 5 V 1 A Fixed 7.5 V 35 V - 55 C + 125 C 6 mA Tray
Analog Devices Linear Voltage Regulators Linear Reg. Mod w/ Tri 3A Output Array
594On Order
Min.: 1
Mult.: 1

LTM4709 SMD/SMT BGA-98 1 Output 500 mV to 4.2 V 3 A 600 mV 5.5 V - 40 C + 125 C Tray