AEM10941-QFN

e-peas
120-AEM10941-QFN
AEM10941-QFN

Mfr.:

Description:
Battery Management Highly Efficient, Regulated Dual-Output, Ambient Energy Manager for Up To 7-cell Solar Panels with Optional Primary Battery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
5,000
Expected 25/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.79 €3.79
€2.51 €25.10
€2.30 €57.50
€1.99 €199.00
€1.88 €470.00
€1.69 €845.00
Full Reel (Order in multiples of 1000)
€1.43 €1,430.00
€1.38 €2,760.00
€1.35 €6,750.00

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Battery Management
RoHS:  
Charge Management
LiFePO4, LiPo, NiMH, Supercapacitor
2 V to 2.5 V, 2.2 V to 4.5 V
20 mA, 80 mA
50 mV to 5 V
QFN-28
SMD/SMT
AEM10941
Reel
Cut Tape
Brand: e-peas
Development Kit: 2AAEM10941C002
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10AEM10941C0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

AEM10941 Solar Energy Harvesting IC

e-peas AEM10941 Solar Energy Harvesting IC is an integrated energy management circuit that extracts DC power from up to 7-cell solar panels to simultaneously store energy in a rechargeable element and supply the system with two independent regulated voltages. The e-peas AEM10941 allows for extended battery lifetime and ultimately eliminates the primary energy storage element in a large range of wireless applications such as industrial monitoring, geolocation, home automation, e-health monitoring, and wireless sensor nodes.