STMicroelectronics LDO Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current linear regulator IC in (0.47x0.47) mm² ST 9,821In Stock
Min.: 1
Mult.: 1
Reel: 15,000

SMD/SMT STSTAMP-4 1.8 V 200 mA 1 Output 100 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV LDBL20 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current linear regulator IC in (0.47x0.47) mm² ST 9,617In Stock
Min.: 1
Mult.: 1
Reel: 15,000

SMD/SMT STSTAMP-4 2.5 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV LDBL20 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current linear regulator IC in (0.47x0.47) mm² ST 72In Stock
Min.: 1
Mult.: 1
Reel: 15,000

SMD/SMT STSTAMP-4 3.3 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV LDBL20 Reel, Cut Tape