NV73 Series Varistors

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 0603 8.2V 2,053In Stock
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4.2 VAC 6 VDC 8.2 V 21 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 15V 1,666In Stock
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 15 V 29 V 20 A 40 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 20V 1,942In Stock
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 10.6 VAC 15 VDC 20 V 33 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 1206 39V 2,001In Stock
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 72 V 40 A 180 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 22V 214In Stock
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 22 V 39 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 39V 29In Stock
2,500Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 72 V 25 A 140 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 8.2V 1,247In Stock
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4.2 VAC 6 VDC 8.2 V 18 V 20 A 30 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 33V 2,410In Stock
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 60 V 20 A 120 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 47V
5,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 86 V 25 A 160 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 24V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 46 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0402 18V Non-Stocked
Min.: 10,000
Mult.: 10,000
: 10,000

NV73 MOVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VDC 35 V 20 A 50 mJ 160 pF - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0402 8V Non-Stocked
Min.: 10,000
Mult.: 10,000
: 10,000

NV73 MOVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 20 V 20 A 50 mJ 480 pF - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0603 12V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.1 VAC 8.6 VDC 29 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 15V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7.6 VAC 10.8 VDC 35 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 20V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 10.6 VAC 15 VDC 40 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 22V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 12 VAC 16.5 VDC 42 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 27VAC .1J 49V-CLMP@2A Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 49 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 12V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 6.1 VAC 8.6 VDC 24 V 20 A 30 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 18V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 9.1 VAC 12.8 VDC 29 V 20 A 40 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 24V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 42 V 20 A 60 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 27V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 50 V 20 A 70 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 27V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 55 V 40 A 130 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 33V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 60 V 40 A 150 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 47V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 85 V 40 A 220 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 1206 56V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 100 V 40 A 260 mJ - 40 C + 85 C AEC-Q100 Reel