SMD/SMT Varistors

Results: 2,534
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 25V 10% 6,237In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.9 J 2.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 5,402In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 170V 500A 2220 AEC-Q200 4,064In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 8,010In Stock
Min.: 1
Mult.: 1
: 1,000

VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2.3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1100VAC 10% 80mm High E 61In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 80mm High E 20In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 23 nF - 40 C + 105 C Bulk
Littelfuse Varistors 150V 50kA 16000pF 60mm Disc 50In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 400 V 60 mm 50 kA 530 J 16 nF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile 4,288In Stock
Min.: 1
Mult.: 1
: 2,500

AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 60VDC 1J 250pF 82 V 135V 10,785In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 16,373In Stock
Min.: 1
Mult.: 1
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 17,627In Stock
Min.: 1
Mult.: 1
: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 22,504In Stock
Min.: 1
Mult.: 1
: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 12,304In Stock
Min.: 1
Mult.: 1
: 2,500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 4,524In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 18,218In Stock
Min.: 1
Mult.: 1
: 3,500

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 11,419In Stock
Min.: 1
Mult.: 1
: 2,000

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 15,590In Stock
Min.: 1
Mult.: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 13,161In Stock
Min.: 1
Mult.: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1.06 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 9,601In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 50kA 7500pF 60In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 250A 60pF 13 Inch Reel 8,878In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V 15,863In Stock
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 25.5 V 42 V 20 A 50 mJ 65 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V 72,563In Stock
Min.: 1
Mult.: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V 28,425In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 32,720In Stock
Min.: 1
Mult.: 1
: 2,500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel