TNR Varistors

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 37VDC 47V 250A AEC-Q200 1,029In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 7 mm 500 A 2.3 J 1900 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 267In Stock
Min.: 1
Mult.: 1
Reel: 500

SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 2500A AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

SV MOVs Radial 620 V 1.025 kV 10 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 670VDC 820V 2500A AEC-Q200 964In Stock
Min.: 1
Mult.: 1

SV MOVs Radial 820 V 1.355 kV 10 mm 220 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 1465VDC 1800V 2500A AEC-Q200 279In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 10 mm 3.5 kA 183 J 70 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 180VDC 220V 2500A AEC-Q200 1,010In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 27.5 J 450 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 500A AEC-Q200 1,723In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 4 J 5000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 1,038In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 2500A AEC-Q200 893In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 67 J 165 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 5000A AEC-Q200 205In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 270 V 455 V 14 mm 700 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 350VDC 430V 5000A AEC-Q200 300In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 430 V 710 V 14 mm 460 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 5000A AEC-Q200 169In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 470 V 775 V 14 mm 420 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 200In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 510 V 845 V 14 mm 390 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 4500A AEC-Q200 105In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 560 V 922 V 14 mm 360 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 4500A AEC-Q200 40In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 620 V 1.025 kV 14 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 4500A AEC-Q200 152In Stock
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 1.12 kV 14 mm 310 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 5000A AEC-Q200 13In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 420 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 180VDC 220V 5000A AEC-Q200 682In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 55 J 850 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 5000A AEC-Q200 9In Stock
1,500Expected 14/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 70 J 700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 1000A AEC-Q200 33In Stock
1,500Expected 21/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 7.9 J 0.01 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 5000A AEC-Q200 870In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 110 J 460 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 505VDC 620V 4500A AEC-Q200 76In Stock
1,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 136 J 330 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 4500A AEC-Q200 954In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16 mm 5 kA 136 J 310 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 745VDC 910V 4500A AEC-Q200 1,003In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 180 J 230 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 825VDC 1000V 6500A AEC-Q200 467In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 7.5 kA 400 J 560 pF - 40 C + 85 C Bulk