4 mm Varistors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,500
Mult.: 750

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Reel
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,500
Mult.: 750

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Reel
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,500
Mult.: 750

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Reel
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,500
Mult.: 750

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Reel
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,500
Mult.: 750

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9100 pF - 40 C + 105 C Reel
Vishay / BC Components VDRH05E075BSE
Vishay / BC Components Varistors VDRHS05D0800A075VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 250

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 800 A 5.5 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K075BSE
Vishay / BC Components Varistors VDRHS07D1750A075VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 1.75 kA 11 J 530 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V115BSE
Vishay / BC Components Varistors VDRHS14D6000A115VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 16.5 mm 6 kA 65 J 1320 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V115TME
Vishay / BC Components Varistors VDRHS14D6000A115VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750
VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 16.5 mm 6 kA 65 J 1320 pF - 40 C + 125 C Reel, Cut Tape
Chemi-Con Varistors 145VDC 180V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 9 mm 3 kA 22 J 900 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 11.5 mm 800 A 2.6 J 7000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 9 mm 800 A 4.7 J 4500 pF - 40 C + 85 C Bulk