10 % Varistors

Results: 11,492
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14Vrms 120A 56,429In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 4032mm 6,706In Stock
Min.: 1
Mult.: 1

Standard Telecom MLVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 17 J 115 pF - 40 C + 85 C Blister Pack

TDK Varistors 25VAC 10% 7mm StandarD 21,971In Stock
Min.: 1
Mult.: 1
: 7,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11VAC 10% 10mm StandarD 13,341In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 1.7 J 6.25 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 14mm StandarD 10,584In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 20mm StandarD 4,078In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 12 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 35VAC 10% 3225mm 4,331In Stock
Min.: 1
Mult.: 1
: 2,000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275vRMS 350DCv MOV 7,462In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
TDK Varistors 20VAC 10% 5mm StandarD 14,614In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 7mm StandarD 32,413In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 7mm StandarD 21,828In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1.05 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 20VAC 10% 7mm StandarD 29,307In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 14mm StandarD 6,795In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 20mm AEC-Q200 1,511In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 15.6 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6,156In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 0805 11V 120A 400pF 53,866In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 35Vrms 250A 41,944In Stock
Min.: 1
Mult.: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 625VAC 10% 10mm StandarD 8,400In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 20VAC 10% 10mm StandarD 9,612In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 3.1 J 3.65 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm AdvanceD 11,103In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 10mm StandarD 17,167In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2.4 nF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 20mm StandarD 4,374In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 19 nF - 40 C + 105 C Bulk
TDK Varistors 0603 25V 30A 300mJ 18,539In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65V 126A 1200pF 9,048In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 126 V 1.2 kA 3 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 30VAC 10% 3225mm 9,514In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 100 A 900 mJ 720 pF - 40 C + 85 C Reel, Cut Tape, MouseReel