SMD/SMT Varistors

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 21VAC 30VDC 3950pF AEC-Q200 2,535In Stock
Min.: 1
Mult.: 1
: 2,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 37 V to 46 V 70 V 800 A 3.95 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 320 VAC 1,620In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 320 VAC 420 VDC 510 V 840 V 5 kA 90 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 330 VAC 1,864In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 330 VAC 435 VDC 530 V 875 V 5 kA 92 J 255 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 350 VAC 1,996In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 350 VAC 460 VDC 560 V 930 V 5 kA 95 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385 VAC 2,318In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 385 VAC 505 VDC 620 V 1.025 kV 5 kA 100 J 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30VAC 38VDC 2500pF AEC-Q200 1,676In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 46 V to 54 V 80 V 800 A 2.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 420 VAC 1,351In Stock
2,400Expected 05/10/2026
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 420 VAC 560 VDC 680 V 1.12 kV 5 kA 105 J 190 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 460 VAC 2,035In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 460 VAC 615 VDC 750 V 1.24 kV 5 kA 110 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 2,503In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g=13J ClampingVolt=4 1,137In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 13 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812. 56VDC. 110VC 4.8J 150C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

VT Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 110 V 1.5 kA 4.8 J 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130 VAC 340V-CL 535In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 130 VAC 170 VDC 205 V 340 V 5 kA 48 J 600 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150 VAC 395V-CL 734In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 150 VAC 200 VDC 240 V 395 V 5 kA 53 J 580 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 175 VAC 749In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 175 VAC 225 VDC 270 V 455 V 5 kA 60 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 195 VAC 1,157In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 195 VAC 250 VDC 300 V 495 V 5 kA 65 J 540 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230 VAC 499In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 230 VAC 300 VDC 360 V 595 V 5 kA 75 J 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18VAC 26VDC 3200pF AEC-Q200 677In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 31 V to 38 V 62 V 800 A 3.2 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 275 VAC 691In Stock
3,000Expected 03/09/2026
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 275 VAC 350 VDC 430 V 710 V 5 kA 83 J 420 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300 VAC 1,051In Stock
1,200Expected 09/03/2027
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 300 VAC 385 VDC 470 V 775 V 5 kA 87 J 380 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 440 VAC 888In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 440 VAC 585 VDC 710 V 1.18 kV 5 kA 107 J 185 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 480 VAC 1,055In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 480 VAC 640 VDC 780 V 1.28 kV 5 kA 84 J 175 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 510 VAC 1,126In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 510 VAC 670 VDC 820 V 1.35 kV 5 kA 86 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 550 VAC 1,112In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 550 VAC 720 VDC 910 V 1.5 kV 5 kA 88 J 165 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 625 VAC 491In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 625 VAC 720 VDC 1 kV 1.65 kV 5 kA 90 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g= 6.5-12J ClampingV 364In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 6.5 J to 12 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel