PCB Mount Varistors

Results: 8,362
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 385VAC 10% 14mm StandarD 6,795In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 14mm AEC-Q200 2,907In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 17VAC 10% 20mm AEC-Q200 1,511In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 0.0156 uF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 420VAC 10% 25mm SuperioR 966In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 27.5 mm 20 kA 700 J 1150 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6,156In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 0805 11V 120A 400pF 53,866In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 35Vrms 250A 41,944In Stock
Min.: 1
Mult.: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 6,457In Stock
Min.: 1
Mult.: 1
: 1,500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4,694In Stock
Min.: 1
Mult.: 1
: 1,500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 7mm StandarD 11,786In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 250VAC 10% 14mm StandarD 14,172In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused 2,121In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 20mm AEC-Q200 1,807In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 23 mm 2 kA 100 J 0.0111 uF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 10mm, 680Vac, 10%, Compact Series 8,131In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series 7,525In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 5 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 0603 4.0V 30A 54,686In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 19 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 20Vrms 80A 24,139In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 56 V 80 A 300 mJ 300 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 58VDC 2000pF 1000A 5,834In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 58 VDC 72 V 110 V 1 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 37,586In Stock
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 5mm StandarD 26,602In Stock
Min.: 1
Mult.: 1
: 7,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 320VAC 10% 20mm SuperioR MP 7,341In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP 3,159In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm AdvanceD 15,453In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1240 pF - 40 C + 105 C Bulk
TDK Varistors Leaded Disk Varistor 710pF, 680VAC, 895VDC 1,051In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 27.5 mm 20 kA 940 J 710 pF - 40 C + 105 C Bulk
TDK Varistors 1206 35Vrms 100A 27,327In Stock
Min.: 1
Mult.: 1
: 2,000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel