V130SM7

Littelfuse
576-V130SM7
V130SM7

Mfr.:

Description:
Varistors SURFACE MOUNT SM7 VARISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.53 €1.53
€1.13 €11.30
€1.02 €25.50
€0.912 €91.20
€0.857 €214.25
Full Reel (Order in multiples of 600)
€0.79 €474.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
SM7
MOVs
PCB Mount
SMD/SMT
130 VAC
175 VDC
228 V
340 V
1.2 kA
11 J
180 pF
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Littelfuse
Product Type: Varistors
Factory Pack Quantity: 600
Subcategory: Varistors
Type: Metal Oxide Varistor
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Smart Metering Solutions

Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.

SM7 Surface-Mount Varistors

Littelfuse SM7 Surface-Mount Metal Oxide Varistors (MOV) are designed to be operated continuously across AC power lines. These transient voltage surge suppressors come in a molded PPS-material package with a tin-plated lead frame for soldering to board. Littelfuse SM7 MOVs are based on a radial 7mm internal varistor element with characteristics similar to the Littelfuse LA/ZA series.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.