3.2 mm Varistors

Results: 592
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V 5,389In Stock
Min.: 1
Mult.: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors Automotive Varistor AEC-Q200 299In Stock
2,500Expected 27/10/2026
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 90 V 140 V 180 A 1 J 130 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 45 VDC 550PF 5,823In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 32 VAC 45 VDC 60 V 105 V 280 A 1.5 J 550 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 1000PF 5,252In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 700PF 10,329In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 150 A 400 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 20V 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

X-series, 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 30V 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

X-series, 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 3,990In Stock
Min.: 1
Mult.: 1
: 2,000

X-series, 1206 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 200 A 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 3,950In Stock
Min.: 1
Mult.: 1
: 2,000

X-series, 1206 35 VAC - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 3,996In Stock
Min.: 1
Mult.: 1
: 2,000

X-series, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 50V 3,900In Stock
Min.: 1
Mult.: 1
: 2,000

X-series, 1206 PCB Mount SMD/SMT 50 VAC 65 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 20V 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

X-series, 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

X-series, 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

X-series, 1206 PCB Mount SMD/SMT 35 VAC 45 VDC 50.4 VDC to 61.6 VDC 90 V 100 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

X-series, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

X-Series, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 300 A 2000 mJ 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 25V 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

X-Series, AUTO, 1210 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 300 A 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 3,998In Stock
Min.: 1
Mult.: 1
: 2,000

X-Series, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 400 A 2000 mJ 1 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 20volts 26A 31.0V to 38.0V 1,998In Stock
Min.: 1
Mult.: 1
: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 62 V 400 A 1.9 J 1.5 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 9,189In Stock
Min.: 1
Mult.: 1
: 3,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 120PF 1,073In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 200PF 2,605In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 510PF 2,222In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 150PF 2,722In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 140PF 2,825In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel