5 mm Varistors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 10V 100A 1000pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 5 mm 100 A 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 250A 2000pF Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 7 mm 250 A 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 1000A 11000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3,750
Mult.: 750

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 14 mm 1 kA 11 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 100A 1000pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 5 mm 100 A 1 nF - 55 C + 85 C Reel
Littelfuse Varistors 10V 500A 5000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 10 mm 500 A 5 nF - 55 C + 85 C Reel
Littelfuse Varistors 10V 1000A 11000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 14 mm 1 kA 11 nF - 55 C + 85 C Reel
Littelfuse Varistors 10V 100A 1000pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 5 mm 100 A 1 nF - 55 C + 85 C Reel
Littelfuse Varistors 10V 250A 2000pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 10V 500A 5000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 10 mm 500 A 5 nF - 55 C + 85 C Reel
Littelfuse Varistors 10V 1000A 11000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 14 mm 1 kA 11 nF - 55 C + 85 C Reel
Littelfuse Varistors 140V 400A 90pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 5 mm 400 A 90 pF - 55 C + 85 C Reel
Littelfuse Varistors 140V 400A 90pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 5 mm 400 A 90 pF - 55 C + 85 C Reel
Littelfuse Varistors 14V 250A 1600pF Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 7 mm 250 A 900 mJ 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 500A 4000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 10 mm 500 A 2 J 4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 1000A 9000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3,750
Mult.: 750

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 14 mm 1 kA 4 J 9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 100A 800pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 5 mm 100 A 200 mJ 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 14V 500A 4000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 10 mm 500 A 2 J 4 nF - 55 C + 85 C Reel
Littelfuse Varistors 14V 1000A 9000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 14 mm 1 kA 4 J 9 nF - 55 C + 85 C Reel
Littelfuse Varistors 14V 100A 800pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 5 mm 100 A 200 mJ 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 14V 250A 1600pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.8 V 43 V 7 mm 250 A 900 mJ 1.6 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 14V 500A 4000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 10 mm 500 A 2 J 4 nF - 55 C + 85 C Reel
Littelfuse Varistors 14V 1000A 9000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 14 mm 1 kA 4 J 9 nF - 55 C + 85 C Reel
Littelfuse Varistors 14V 250A 1600pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 7 mm 250 A 900 mJ 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors 14V 500A 4000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 10 mm 500 A 2 J 4 nF - 55 C + 85 C Reel
Littelfuse Varistors 14V 1000A 9000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 14 mm 1 kA 4 J 9 nF - 55 C + 85 C Reel