5 mm Varistors

Results: 1,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 175VAC 10% 5mm StandarD 7,448In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 5mm AdvanceD 1,824In Stock
5,000Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 800 A 6 J 135 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 5mm AdvanceD 4,935In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 5 mm 800 A 6.5 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 5mm AdvanceD 2,998In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 5 mm 800 A 8 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 5mm AdvanceD 2,674In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 800 A 11 J 60 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 5mm AdvanceD 4,713In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 5 mm 800 A 12 J 55 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 5mm AdvanceD 6,008In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 800 A 15 J 55 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 5mm StandarD 7,977In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 60 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 5mm StandarD 3,912In Stock
5,000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 5mm StandarD 8,578In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 5 mm 400 A 8.2 J 55 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 5mm StandarD 8,515In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 5mm StandarD 4,965In Stock
5,000Expected 08/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 13 J 40 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 5mm StandarD 2,725In Stock
5,000Expected 13/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 100 A 1.3 J 520 pF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 5mm StandarD 8,726In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 400 A 1.8 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 5mm StandarD 26In Stock
5,000Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 5 mm 400 A 2.5 J 210 pF - 40 C + 105 C Bulk
TDK Varistors 95VAC 10% 5mm StandarD 2,433In Stock
5,000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 5 mm 400 A 3.4 J 135 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1,919In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 4 J 400 pF - 40 C + 85 C
Panasonic Industry Varistors 150V 600A ZNR SUR ABSORBER 5MM 1,783In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 300 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 3,790In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.5 nF - 40 C + 85 C
Panasonic Industry Varistors 200V 5A CLAMP 1,883In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 27V 125A ZNR SUR ABSORBER 5MM Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 5 mm 250 A 900 mJ 1.45 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 890In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C
Panasonic Industry Varistors 300 VAC 21J 810V-CL 5A-PK 10,324In Stock
14,000Expected 01/02/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 2,240In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C
Panasonic Industry Varistors 82V 600A ZNR SUR ABSORBER 5MM 8,290In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 5 mm 800 A 3.5 J 460 pF - 40 C + 85 C