0.01 uF Reel Varistors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AV AUTO SERIES 14V 8,266In Stock
Min.: 1
Mult.: 1
: 1,000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 0.01 uF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 1200A 5,988In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 0.01 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 30 1,569In Stock
Min.: 1
Mult.: 1
: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 5 kA 15 J 0.01 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 4 VDC 0.8J 17 V-CLMP 6,187In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 8 V 17 V 500 A 800 mJ 0.01 uF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 14mm AEC-Q200 1,986In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Reel, Cut Tape
TDK Varistors 2220 30Vrms 10A 574In Stock
Min.: 1
Mult.: 1
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 0.01 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 14mm AEC-Q200 1,065In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Bourns Varistors AVHT AUTO SERIES 14V 6,000Factory Stock Available
Min.: 6,000
Mult.: 1,000
: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 0.01 uF - 55 C + 150 C AEC-Q200 Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA 45 VDC 110 V 0.01 uF Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA MOVs Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 0.01 uF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA 45 VDC 110 V 0.01 uF Reel
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 56 VDC 135 V 20 mm 0.01 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA 56 VDC 135 V 0.01 uF Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA 56 VDC 135 V 0.01 uF Reel