Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 750volts 4500A 10mm Straight Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 PCB Mount Radial 460 VAC 615 VDC 750 V 1.025 kV 12.5 mm 4.5 kA 140 J 250 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 820volts 4500A 10mm Straight Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 PCB Mount Radial 510 VAC 670 VDC 820 V 1.025 kV 12.5 mm 4.5 kA 154 J 230 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 910volts 4500A 10mm Straight Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 PCB Mount Radial 550 VAC 745 VDC 910 V 1.025 kV 12.5 mm 4.5 kA 168 J 220 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 1000volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 PCB Mount Radial 625 VAC 825 VDC 1 kV 1.025 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 1100volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.025 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 200volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 1.025 kV 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 220volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 PCB Mount Radial 140 VAC 180 VDC 220 V 1.025 kV 11.5 mm 4.5 kA 50 J 600 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 240volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 PCB Mount Radial 150 VAC 200 VDC 240 V 1.025 kV 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 270volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 PCB Mount Radial 175 VAC 225 VDC 270 V 1.025 kV 11.5 mm 4.5 kA 64 J 530 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 330volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 PCB Mount Radial 210 VAC 270 VDC 330 V 1.025 kV 11.5 mm 4.5 kA 72 J 470 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 360volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 PCB Mount Radial 230 VAC 300 VDC 360 V 1.025 kV 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 390volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 PCB Mount Radial 250 VAC 320 VDC 390 V 1.025 kV 11.5 mm 4.5 kA 91 J 400 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 470volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 PCB Mount Radial 300 VAC 385 VDC 470 V 1.025 kV 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 510volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 PCB Mount Radial 320 VAC 410 VDC 510 V 1.025 kV 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 560volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 PCB Mount Radial 350 VAC 450 VDC 560 V 1.025 kV 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 620volts 4500A 10mm Crimped Leads T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 126 J 280 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 680volts 4500A 10mm Crimped Leads T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 4.5 kA 133 J 260 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 750volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 140 J 250 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 820volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 4.5 kA 154 J 230 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 910volts 4500A 10mm Crimped Leads T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 168 J 220 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Bulk
Panasonic Varistors 1000VDC 0.6W 1mA L/S=7.5mm Long LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 200V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 13 mm 6 kA 70 J 690 pF - 40 C + 85 C Bulk
Panasonic Varistors 200VDC 0.6W 1mA L/S=7.5mm Long LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 13 mm 6 kA 70 J 690 pF - 40 C + 125 C Bulk