Vishay TNPW e3 Series Thin Film Resistors - SMD

Results: 6,378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Vishay Thin Film Resistors - SMD TNPW1206 246K 0.1% T-9 E52 e3 2,173In Stock
Min.: 1
Mult.: 1
Reel: 1,000
Reel, Cut Tape, MouseReel TNPW e3 246 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 520 mW 200 V
Vishay Thin Film Resistors - SMD 24.6Kohms .1% 25ppm 703In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 24.6 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 365ohms .1% 25ppm 461In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 365 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 374ohms .1% 25ppm 2,324In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel TNPW e3 374 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 390ohms .1% 25ppm 806In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 390 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 3.16Kohms .1% 25ppm 582In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 3.16 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 3.4Kohms .1% 25ppm 1,470In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 3.4 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 412ohms .1% 25ppm 753In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 412 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 475ohms .1% 25ppm 1,305In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 475 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 4.12Kohms .1% 25ppm 454In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 4.12 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 51.1ohms .1% 25ppm 1,140In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 51.1 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD TNPW1206 51R1 1% T-9 ET1 e3 3,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel TNPW e3 51.1 Ohms 1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 520 mW 200 V
Vishay Thin Film Resistors - SMD 54.9Kohms .1% 25ppm 2,136In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel TNPW e3 54.9 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 562ohms .1% 25ppm 1,159In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel TNPW e3 562 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 57.6Kohms .1% 25ppm 887In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 57.6 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 59Kohms .1% 25ppm 950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 59 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 619Kohms .1% 25ppm 254In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 619 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 665ohms .1% 25ppm 885In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 665 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 6.26Kohms .1% 25ppm 132In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 6.26 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 6.8Kohms .1% 25ppm 3,061In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 6.8 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 80.6ohms .1% 25ppm 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 80.6 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 86.6Kohms .1% 25ppm 813In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 86.6 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 8.87Kohms .1% 25ppm 25In Stock
1,000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 8.87 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay Thin Film Resistors - SMD 96.5Kohms .1% 25ppm 1,861In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 96.5 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 520 mW 200 V
Vishay / Dale Thin Film Resistors - SMD TNPW0603 15K6 0.1% T-9 E52 e3 800In Stock
Min.: 1
Mult.: 1

TNPW e3 15.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C 210 mW 75 V