CSS Current Sense Resistors - SMD

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 R005 1% 2.5W TC50 Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Reel CSS2H-2512 5 mOhms 2.5 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.77 mm (0.03 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CURRENT SENSE SHUNT Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Reel CSS2H-2512 1 mOhms 6 W 5 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.14 mm (0.045 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape CSS2H-2512 2.3 mOhms 5 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.06 mm (0.042 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Reel CSS2H-2512 3.5 mOhms 4 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 3.0mOHMS 6W 1% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 500
Reel: 500

Reel CSS2H-5930 3 mOhms 6 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200