AT Series Thin Film Resistors - SMD

Results: 6,434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 2.61kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 2.61 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.67kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 2.67 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.74kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 2.74 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.7 kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 2.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.87kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 2.87 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.8 kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 2.8 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 300 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 300 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 301 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 301 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 309 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 309 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 30.9kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 30.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 30.1 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 30.1 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 30.9 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 30.9 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 316 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 316 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 31.6kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 31.6 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 31.6 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 31.6 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 324 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 324 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 32.4kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 32.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 32.4 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 32.4 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 330 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 330 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 332 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 332 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD AEC-Q200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 33 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 33.2 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 33.2 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 340 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 340 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 348 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 348 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 34.8kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 34.8 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V