FC Series High Frequency/RF Resistors

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay High Frequency/RF Resistors FC0402 100PPM 52.3 1% T T1 e4 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 52.3 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 53.6 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000

FC 53.6 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 562 1% S T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 562 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 56.2 1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 56.2 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 60 1% TB TS Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
FC 60 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 60.4 1% TBS TS e1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 60.4 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 619 1% S T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 619 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 649 1% TB T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 649 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 64.4 1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 64.4 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 750 1% S T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 750 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 82 1% S T5 e1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 82 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 82 5% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 82 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 82 OHM 5% 100PPM 1/20W Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500

FC 82 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 82 5% T TS e4 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 82 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 100 0.1% B T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25PPM Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100

FC 100 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Waffle
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 100

FC 100 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay High Frequency/RF Resistors 100 OHM 1% 25PPM 1/8W Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

FC 100 Ohms 125 mW (1/8 W) 1 % - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0603 25PPM 100 1% G W0 e4 Non-Stocked
Min.: 2,500
Mult.: 2,500
FC 100 Ohms 125 mW (1/8 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0603 25PPM 100 1% G WS e4 Non-Stocked
Min.: 2,500
Mult.: 2,500
FC 100 Ohms 125 mW (1/8 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 100 OHM 1% 25PPM 1/8W Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

FC 100 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 100 2% S T0 e1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 100 Ohms 125 mW (1/8 W) 2 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 100 2% S T1 e1 Non-Stocked
Min.: 3,000
Mult.: 3,000

FC 100 Ohms 125 mW (1/8 W) 2 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0603 25PPM 1K 0.5% G T1 e4 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 1 kOhms 125 mW (1/8 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0603 25PPM 10 0.1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 10 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm