Current Sense Resistors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7,367In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSSU 2 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7,843In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSSU 3 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7,907In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSSU 4 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 7,087In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSSU 5 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 3,549In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSSU 10 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2512 5W 1% 50ppm HiPow Shunt AEC-Q200 3,529In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSSU 1 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 55 C + 155 C Metal Alloy Standard SMD/SMT