MLF Series RF Inductors - SMD

Results: 473
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 100mA, 0.33 H, 750mO 1,150In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Multilayer 0603 (1608 metric) Shielded 330 nH 20 % 100 mA 750 mOhms - 55 C + 125 C 15 320 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 100mA, 0.39 H, 850mO 3,769In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 390 nH 5 % 100 mA 850 mOhms - 55 C + 125 C 15 290 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390nH 850mohms 100mA +/-5% Fer AEC-Q200 3,332In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 390 nH 5 % 100 mA 850 mOhms - 55 C + 125 C 15 290 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .39 UH 10% 90In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 390 nH 10 % 100 mA 850 mOhms - 55 C + 125 C 15 290 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390nH 850mohms 100mA +/-10% Fer AEC-Q200 512In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 390 nH 10 % 100 mA 850 mOhms - 55 C + 125 C 15 290 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 950mohms 100mA +/-5% Fer AEC-Q200 1,835In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 470 nH 5 % 100 mA 950 mOhms - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 100mA, 0.47 H, 950mO 7,928In Stock
8,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 470 nH 10 % 100 mA 950 mOhms - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 950mohms 100mA +/-10% Fer AEC-Q200 204In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 470 nH 10 % 100 mA 950 mOhms - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 950mohms 100mA +/-20% Fer AEC-Q200 214In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 470 nH 20 % 100 mA 950 mOhms - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 1.05ohms 100mA +/-5% Fer AEC-Q200 7,415In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 560 nH 5 % 100 mA 1.05 Ohms - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .56 UH 10% 17,487In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 560 nH 10 % 100 mA 1.05 Ohms - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 100mA, 0.56 H, 1.05O 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 560 nH 20 % 100 mA 1.05 Ohms - 55 C + 125 C 230 MHz Standard 1.6 mm 0.8 mm 0.95 mm MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 70mA, 0.68 H, 1.25O 7,228In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 680 nH 5 % 70 mA 1.25 Ohms - 55 C + 125 C 15 210 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 1.25ohms 70mA +/-5% Fer AEC-Q200 4,554In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 680 nH 5 % 70 mA 1.25 Ohms - 55 C + 125 C 15 210 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .68 UH 10% 28,629In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 680 nH 10 % 70 mA 1.25 Ohms - 55 C + 125 C 15 210 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 70mA, 0.68 H, 1.25O 715In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Multilayer 0603 (1608 metric) Shielded 680 nH 20 % 70 mA 1.25 Ohms - 55 C + 125 C 15 210 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 1.25ohms 70mA +/-20% Fer AEC-Q200 2,025In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 680 nH 20 % 70 mA 1.25 Ohms - 55 C + 125 C 15 210 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .82 UH 5% 11,206In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 820 nH 5 % 70 mA 1.4 Ohms - 55 C + 125 C 15 190 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 1.4ohms 70mA +/-5% Fer AEC-Q200 12,086In Stock
20,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 820 nH 5 % 70 mA 1.4 Ohms - 55 C + 125 C 15 190 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 70mA, 0.82 H, 1.4O 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 820 nH 10 % 70 mA 1.4 Ohms - 55 C + 125 C 15 190 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 820nH 1.4ohms 70mA +/-10% Fer AEC-Q200 3,472In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 820 nH 10 % 70 mA 1.4 Ohms - 55 C + 125 C 15 190 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .82 UH 20% 54In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Multilayer 0603 (1608 metric) Shielded 820 nH 20 % 70 mA 1.4 Ohms - 55 C + 125 C 15 190 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 10 UH 5% 14,272In Stock
20,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 10 uH 5 % 10 mA 1.7 Ohms - 55 C + 125 C 30 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 1.7ohms 10mA +/-5% Fer AEC-Q200 8,355In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 10 uH 5 % 10 mA 1.7 Ohms - 55 C + 125 C 30 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 1.7ohms 10mA +/-10% Fer AEC-Q200 8,814In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 10 uH 10 % 10 mA 1.7 Ohms - 55 C + 125 C 30 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel