CDMCC/DS Series Power Inductors - SMD

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 2.2uH 20% 28mOhms Metal Composite 4,635In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 2.2 uH 20 % 7 A 28 mOhms 12.8 A - 55 C + 125 C Standard 7 mm 2.4 mm 2.4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3,443In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Shielded 4.7 uH 20 % 6.5 A 31 mOhms 8.6 A - 55 C + 125 C Standard 8.1 mm 7.8 mm 2.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 33uH 20% SMD Power Inductor 8,204In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 13.45 mm x 12.6 mm x 4.8 mm Shielded 33 uH 20 % 6 A 57 mOhms 7.2 A - 55 C + 125 C Standard 13.45 mm 12.6 mm 4.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% 27mOhms Metal Composite 4,098In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Power Inductor Shielded 1 uH 20 % 6.5 A 27 mOhms 8 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 10uH 20% 125mOhms Metal Composite 3,789In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor Shielded 10 uH 20 % 2.8 A 125 mOhms 4 A - 55 C + 125 C Standard 5.2 mm 5.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 4.7uH 20% 60mOhms Metal Composite 7In Stock
6,000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 4.7 uH 20 % 3.8 A 60 mOhms 6 A - 55 C + 125 C Standard 5.2 mm 5.2 mm 2.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 20% 160mOhms Metal Composite 656In Stock
3,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 15 uH 20 % 2.5 A 160 mOhms 3.7 A - 55 C + 125 C Standard 7 mm 2.4 mm 2.4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.8uH 20% 66mOhms Metal Composite 3,424In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 6.8 uH 20 % 4.2 A 66 mOhms 6.7 A - 55 C + 125 C Standard 7 mm 2.4 mm 2.4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.22uH 20% 3mOhms Metal Composite 1,038In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 220 nH 20 % 22 A 3 mOhms 36.1 A - 55 C + 125 C Standard 7 mm 2.4 mm 2.4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 20% 15mOhms Metal Composite 3,149In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 2.2 uH 20 % 9.3 A 15 mOhms 12.3 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 8.2uH 20% 60mOhms Metal Composite 3,106In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 8.2 uH 20 % 4.3 A 60 mOhms 5.8 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 10uH 20% 30mOhms Metal Composite 2,608In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 10 uH 20 % 7.5 A 30 mOhms 10 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 22uH 20% 66mOhms Metal Composite 855In Stock
4,000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 22 uH 20 % 5 A 66 mOhms 6.5 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 33uH 20% 92mOhms Metal Composite 1,758In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 33 uH 20 % 4.1 A 92 mOhms 5.2 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 4.7uH 20% 20mOhms Metal Composite 3,290In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 4.7 uH 20 % 11 A 20 mOhms 16 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 68uH 20% 195mOhms Metal Composite 2,947In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 68 uH 20 % 2.5 A 195 mOhms 4 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 20% SMD Power Inductor 762In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 13.45 mm x 12.6 mm x 4.8 mm Shielded 10 uH 20 % 9 A 22 mOhms 14 A - 55 C + 125 C Standard 13.45 mm 12.6 mm 4.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 20% SMD Power Inductor 688In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 13.45 mm x 12.6 mm x 4.8 mm Shielded 3.3 uH 20 % 17 A 7.8 mOhms 27 A - 55 C + 125 C Standard 13.45 mm 12.6 mm 4.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 20% SMD Power Inductor 521In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 17.15 mm x 17.15 mm x 7 mm Shielded 3.3 uH 20 % 26.5 A 3.11 mOhms 31.8 A - 55 C + 125 C Standard 17.15 mm 17.15 mm 7 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 20% SMD Power Inductor 961In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 10 uH 20 % 1.6 A 318 mOhms 1.65 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% 47mOhms Metal Composite 1,093In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Power Inductor Shielded 1 uH 20 % 4.1 A 47 mOhms 7.1 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.47uH 20% 21mOhms Metal Composite 1,346In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Power Inductor Shielded 470 nH 20 % 6 A 21 mOhms 9.7 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 20% SMD Power Inductor 3,474In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Power Inductor 4.4 mm x 4.2 mm x 1.8 mm Shielded 15 uH 20 % 1.4 A 352 mOhms 1.6 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 20% 58mOhms Metal Composite 1,707In Stock
6,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 6,000

Power Inductor Shielded 2.2 uH 20 % 4.3 A 50 mOhms 6.3 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% 105mOhms Metal Composite 866In Stock
6,000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 6,000

Power Inductor Shielded 4.7 uH 20 % 2.7 A 105 mOhms 3 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel