PBRC-8.00BR-AL

KYOCERA AVX
581-PBRC-8.00BR-AL
PBRC-8.00BR-AL

Mfr.:

Description:
Resonators 8.000MHZ .5% W/CAP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Resonators
RoHS:  
8 MHz
SMD/SMT
0.5 %
7.4 mm x 3.4 mm
+ 80 C
- 20 C
PBRC-BR
Reel
Cut Tape
Brand: KYOCERA AVX
Frequency Stability: 0.3 %
Height: 2 mm
Length: 7.4 mm
Load Capacitance: 33 pF
Operating Supply Voltage: 5 V
Product Type: Resonators
Factory Pack Quantity: 2000
Subcategory: Resonators
Type: Ceramic Chip
Width: 3.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.387 €0.39
€0.331 €3.31
€0.315 €7.88
€0.286 €28.60
€0.271 €67.75
€0.258 €129.00
€0.257 €257.00
Full Reel (Order in multiples of 2000)
€0.218 €436.00