Crystek VCO Oscillators

Results: 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators Red Box 0925-0970MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 925 MHz to 970 MHz 500 mVDC to 4.5 VDC 6 dBm - 15 dBc 30 mA - 108 dBc/Hz 1.7 MHz/V 13 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1032-1088MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.032 GHz to 1.088 GHz 30 pF 5 V 5 V 500 mVDC to 4.5 VDC 0 dBm - 15 dBc 30 mA - 109 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1088-1144MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.088 GHz to 1.144 GHz 100 pF 5 V 5 V 300 mVDC to 4.7 VDC 1 dBm - 15 dBc 30 mA - 110 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1165-1175MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 1.165 GHz to 1.175 GHz 47 pF 4.75 V 5.25 V 0 VDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 100 dBc/Hz 0.2 MHz/V 10 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1188-1212MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.188 GHz to 1.212 GHz 100 pF 5 V 5 V 0 VDC to 5 VDC 10 dBm - 20 dBc 25 mA - 104 dBc/Hz 1 MHz/V 15 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1360-1380MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 1.36 GHz to 1.38 GHz 300 mVDC to 4.7 VDC 6 dBm - 15 dBc 30 mA - 105 dBc/Hz 3 MHz/V 8 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 434-452MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 434 MHz to 452 MHz 100 pF 5 V 5 V 1.5 VDC to 3.5 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 18 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 450-470MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 450 MHz to 470 MHz 100 pF 5 V 5 V 1.5 VDC to 3.5 VDC 2 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 20 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 457-468MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 457 MHz to 468 MHz 100 pF 5 V 5 V 1.5 VDC to 3.5 VDC 3 dBm - 12 dBc 15 mA - 138 dBc/Hz 0.5 MHz/V 6 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 467-493MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 467 MHz to 493 MHz 100 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 12 dBc 15 mA - 110 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 490-540MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 490 MHz to 540 MHz 100 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 12 dBc 25 mA - 108 dBc/Hz 0.5 MHz/V 31 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 550-700MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 550 MHz to 700 MHz 47 pF 5 V 5 V 500 mVDC to 10.5 VDC 6.5 dBm - 12 dBc 25 mA - 100 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 575-675MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 575 MHz to 675 MHz 68 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 24 mA - 110 dBc/Hz 3 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 600-880MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 600 MHz to 880 MHz 100 pF 5 V 5 V 500 mVDC to 4.5 VDC 0 dBm - 10 dBc 20 mA - 98 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 640-690MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 640 MHz to 690 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 7 dBm - 12 dBc 25 mA - 100 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 805-900MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 805 MHz to 900 MHz 50 pF 5 V 5 V 500 mVDC to 5 VDC 2 dBm - 15 dBc 20 mA - 105 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 900-928MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 900 MHz to 940 MHz 100 pF 5 V 5 V 20 mA - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 902-928MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 902 MHz to 928 MHz 100 pF 5 V 5 V 500 mVDC to 5 VDC 5 dBm - 15 dBc 20 mA - 115 dBc/Hz 1.7 MHz/V 13 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0500-1000MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 500 MHz to 1 GHz 500 mVDC to 18 VDC 7 dBm - 5 dBc 20 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V CRBV55CW Bulk
Crystek Corporation VCO Oscillators Red Box 3020-3265MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 3.02 GHz to 3.265 GHz 500 mVDC to 11.5 VDC 5 dBm - 15 dBc 40 mA - 100 dBc/Hz 2 MHz/V 30 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators Non-Stocked Lead-Time 7 Weeks

VCO 0 VDC to 4.5 VDC 8.5 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V CRBV55FL
Crystek Corporation VCO Oscillators CRYSTEK VCOS
5Expected 04/05/2026
Min.: 1
Mult.: 1

VCO 1 GHz 0 VDC to 5 VDC 13.5 dBm - 10 dBc 35 mA - 135 dBc/Hz 5 MHz/V 120 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55SX
Crystek Corporation VCO Oscillators 90 to 100 Mhz, 0.5 to 4.5 VDC Voltage Controlled Oscillator Non-Stocked Lead-Time 10 Weeks

VCO 90 MHz to 100 MHz 150 pF 4.75 V 5.25 VDC 500 mVDC to 4.5 VDC 8 dBm - 10 dBc 25 mA - 117 dBc/Hz 0.4 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 760-860 MHZ 2.8V N/A

VCO 760 MHz to 860 MHz 47 pF 2.66 V 2.94 V 300 mVDC to 4.7 VDC - 4 dBm - 15 dBc 22 mA - 105 dBc/Hz 0.7 MHz/V 40 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation CRBV33BE-1823-1903
Crystek Corporation VCO Oscillators Non-Stocked
Min.: 1
Mult.: 1
VCO 1.823 GHz to 1.903 GHz 300 mVDC to 2.55 VDC 6 dBm - 10 dBc 15 mA - 95 dBc/Hz 3 MHz/V 53 MHz/V CRBV55BE