CVCSO-914SXTXL-1500.000

Crystek Corporation
549-CVCSO914SXTXL15
CVCSO-914SXTXL-1500.000

Mfr.:

Description:
VCO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCSO
1.5 GHz
4.75 V
5.25 V
0 V to 5 V
8 dBm
- 20 dBc
70 mA
- 135 dBc/Hz
120 MHz/V
- 40 C
+ 85 C
14.2 mm
9.14 mm
3.43 mm
CVCSO-914SXT
Brand: Crystek Corporation
Frequency Stability: 200 PPM
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Output Format: Sine Wave
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 07/09/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€106.80 €106.80
10 Quote