IQD Standard Clock Oscillators

Results: 749
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1,463In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 3,897In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 8 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 13.56MHz 5V 100ppm -40C +85C 1,590In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 13.56 MHz 100 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-32 CMOS +/-50ppm -40 to 85C 2.5V 7.0 x 5.0 x 1.4 300In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7.2 mm x 5.2 mm 24 MHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-32 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-69 6.0MHz 3.3V +/-50ppm -40C / +85C CMOS 181In Stock
Min.: 1
Mult.: 1
: 1,000

CFPS-69 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-69 25.0MHz 3.3V +/-50ppm -40C / +85C CMOS 178In Stock
Min.: 1
Mult.: 1
: 1,000

CFPS-69 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-69 50.0MHz 3.3V +/-50ppm -40C / +85C CMOS 129In Stock
Min.: 1
Mult.: 1
: 1,000

CFPS-69 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-32 125.0MHz 2.5V +/-50ppm -40C / +85C CMOS 524In Stock
Min.: 1
Mult.: 1
: 1,000

CFPS-32 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 3,131In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-107 Reel, Cut Tape
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 2,448In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-109 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 5.0 x 3.2 x 1.3mm 2,020In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-9 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz 3.2 x 2.5 x 1.2mm 5,444In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 25 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 16.0MHz 3.2 x 2.5 x 1.2mm 2,750In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 16 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 3.2 x 2.5 x 1.2mm 2,545In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 20 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 30.0MHz 3.2 x 2.5 x 1.2mm 3,168In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 30 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 40.0MHz 3.2 x 2.5 x 1.2mm 2,738In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 2,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1,733In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 25 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 8MHz 3.3V 50ppm -40C +85C 5,343In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-791 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 80MHz 3.3V 100ppm -40C +85C 236In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 80 MHz 100 PPM 2.97 V 3.63 V SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 863In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 1,158In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 721In Stock
1,000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 1,085In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm 267In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel