DSC2044FE1-F0022

Microchip Technology
579-DSC2044FE1F0022
DSC2044FE1-F0022

Mfr.:

Description:
Specialist Oscillators MEMS Clock Generator, -20C-70C, 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Specialist Oscillators
RoHS:  
Clock Generators, MEMS Based
VQFN-14
2.3 MHz to 460 MHz
50 PPM
2 pF
2.25 V
3.6 V
HCSL
SMD/SMT
- 20 C
+ 70 C
3.2 mm
2.5 mm
0.85 mm
DSC2044
Tube
Brand: Microchip Technology
Current Rating: 60 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 110
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.00 €4.00
€3.34 €83.50