ECS Oscillators

Results: 4,906
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 39.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 500ppb -30 - +85C 2.0 x 1.6mm 4-SMD 1,475In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-6 39 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,518In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 3,440In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz +3.3V LVDS Oscillator 5X3.2 mm 25 ppm -40-+85C 699In Stock
Min.: 1
Mult.: 1
: 1,000

5 mm x 3.2 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,686In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-8 5V 3.579545MHz 913In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 3.579545 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 10MHz 887In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 10 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS VCXO Oscillators 27.00Mhz 986In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO SMD-6 27 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1,700In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432 MHZ 5 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 1,233In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 50 PPM 30 pF 4.5 V 5.5 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 1,709In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 3 V 3.6 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 439In Stock
Min.: 1
Mult.: 1
: 1,000

Programmable Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864 MHZ 5 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 1,787In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 30 pF 4.5 V 5.5 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 24.000MHZ HCMOS SMD,1.8V,50ppm,-40C - 85C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,290In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 6.000 MHZ 3.3Volt 100 ppm -55C +125C 1,702In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 6 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000MHZ 3.3Volt 100 ppm -55C +125C 1,537In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 1.6-3.6V -40C +85C 5,342In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48.000 MHz Multi-Volt 1.6 - 3.6V 50 ppm -10 - +70C 4-SMD 2.5x2.0mm RoHS 5,283In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),22.5792MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,868In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),27.12MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 7,466In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 27.12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 20.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 706In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 20 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 48.000MHZ CMOS SMD 2,811In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 48 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 24.000MHZ CMOS SMD ECS-3225MVQ XO 20MHz Enable/Disable CMOS 1.7 V - 3.6 V 25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 8,061In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 3.6864MHz EXTENDED TEMP 5,113In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3953M,OSC XO 10.000MHZ HCMOS SMD,3.3V,50ppm,-10C - 70C,15mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 1,614In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel