LFRBXO059244B

IQD
449-LFRBXO059244B
LFRBXO059244B

Mfr.:

Description:
Specialist Oscillators WIQD-RBXO Rubidium OscillatorIQRB-1; 50.8 x 50.8mm; 10.0MHz; Sine -30 to 65C 12V ;

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Specialist Oscillators
RoHS:  
Rubidium Oscillator
12 V
18 V
- 30 C
+ 65 C
50.8 mm
50.8 mm
25 mm
IQRB-1
Bulk
Brand: IQD
Mounting Style: Through Hole
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Part # Aliases: LFRBXO059244BULK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rubidium Oscillator

IQD Rubidium Oscillator operates at a standard frequency of 10MHz with a 12V supply voltage. The IQRB-1 sub-miniature atomic clock comes in a 50.8mm x 50.8mm x 25mm through-hole package. Features include 100x less drift than OCXOs, ±0.05ppb, and short-term stability of 0.008ppb/s at 100s, as well as long-term stability. The IQRB-1 provides phase noise of -67dBc/Hz at 1Hz and -140dBc/Hz at 1kHz, along with sine wave output compatibility and a mean time between failure (MTBF) of approximately 100,000 hours. Applications for IQD Rubidium Oscillator include frequency and timing reference, communication base stations, and broadcasting and industrial equipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 13/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,833.52 €1,833.52