Reel Common Mode Filter Chokes

Results: 2,524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 50V DCR=100mOhm 0.1A Imped 700Ohm 2,034In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 10 mm 5 mm Reel, Cut Tape, MouseReel DC Line Filters
Laird Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 9,082In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0603 800mA 22Ohm 100MHz AECQ200 16,591In Stock
4,000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-CNSW SMD/SMT 27 nH 22 Ohms 25 % 800 mA 80 mOhms - 40 C + 105 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 22uH 250mA 58OhmCAN-BUS AEC-Q200 150degC 7,382In Stock
Min.: 1
Mult.: 1
: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 0.47mH 600mA 220ohms 2,482In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 4 Channel B82792C SMD/SMT 470 uH - 30 %, + 50 % 600 mA 220 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 83ohms 100MHz 6A SMD 1,351In Stock
Min.: 1
Mult.: 1
: 900

Horizontal Mount 1 Channel 29F SMD/SMT 80 Ohms 6 A 10 mOhms - 40 C + 125 C 6.1 mm 4 mm 2.92 mm Reel, Cut Tape, MouseReel EMI Filters Power Line
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md Choke 360 9,200In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel SPDL SMD/SMT 360 Ohms 25 % 300 mA 500 mOhms - 40 C + 125 C 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Ultra-Compact Choke
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.5mm,100uH,80V,0.1A,shd,SMD 10,572In Stock
Min.: 1
Mult.: 1
: 1,200

SRF3225AB AEC-Q200 Reel, Cut Tape
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 711In Stock
Min.: 1
Mult.: 1
Max.: 320
: 80

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 480 uH 2.35 kOhms 35 % 10 A 7.8 mOhms 1.42 MHz - 40 C + 125 C 24.9 mm 21.6 mm 16.9 mm Reel, Cut Tape Common Mode Chokes Planar
Wurth Elektronik Common Mode Chokes / Filters SMT Common Mode Line Filter 1000uH, 35%, 0.4Ohms, 80V 772In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 4 Channel WE-SL SMD/SMT 1 mH 5 kOhms 350 mA 400 mOhms - 40 C + 125 C 13.7 mm 10.2 mm 5.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL 100uH 700mA DCR=100mOhms 5,567In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WE-SL SMD/SMT 100 uH 900 Ohms 700 mA 100 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 105.3uH 90mA 6000 kOhm AECQ200 4,079In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount WE-CNSW SMD/SMT 105 uH 6 kOhms 90 mA 5.5 Ohms - 40 C + 125 C 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 50V DCR=220mOhm 0.1A Imped 800Ohm 2,977In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel M-500CT SMD/SMT 800 uH 100 mA 220 mOhms - 25 C + 70 C Reel 9 mm 7.5 mm 3.5 mm Reel, Cut Tape, MouseReel DC Line Filters
ABRACON Common Mode Chokes / Filters CMC 1000 Ohm at 100MHz 0.230 A 1000.00 mOhm 15,075In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 1 kOhms 230 mA 1 Ohms - 40 C + 85 C 3 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 2,220In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel SPDL Series II SMD/SMT 500 Ohms 4 A 15 Ohms - 40 C + 125 C 7.5 mm 6 mm 4 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Littelfuse Common Mode Chokes / Filters 100ohms 25% 130A 4 Lines 2012 2,395In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 130 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Bourns Common Mode Chokes / Filters 2.2KuH 25% Bifilar 2,929In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel DR331 SMD/SMT 2.2 mH 25 % 300 mA 700 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 7,473In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters CM choke 1,950In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CM6050 SMD/SMT 300 Ohms 3.7 A 14.3 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape Common Mode Chokes
KEMET Common Mode Chokes / Filters 6uH 1.5A DCR=35mOhms 1,794In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SNT Through Hole 6 uH 1.5 A 35 mOhms - 20 C + 60 C Tape & Reel 5 mm 9.5 mm 12.7 mm Reel, Cut Tape, MouseReel DC Line Filters
ABRACON Common Mode Chokes / Filters CMC 1000? 9A 2LN SMD 1,516In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 1 Channel ACMP-1566 SMD/SMT 1 kOhms 9 A 10 mOhms - 40 C + 125 C 15 mm 13 mm 6.6 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Bourns Common Mode Chokes / Filters 40uH 30% SMD 0905 AEC-Q200 2,957In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 40 uH 30 % 900 mA 250 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Pulse Electronics Common Mode Chokes / Filters Round Wire 230uH 12A DCR=5.3mOhms 40% 2,134In Stock
Min.: 1
Mult.: 1
: 150

PAC6006.xxxNLT Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL 500uH 400mA DCR=300mOhms 2,531In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WA-SL SMD/SMT 500 uH 3 kOhms 35 % 400 mA 300 mOhms - 40 C + 125 C 13.3 mm x 10.2 mm x 4.7 mm 13.3 mm 10.2 mm 4.7 mm Reel, Cut Tape, MouseReel Chokes Leaded Toroidal Storage Choke
ABRACON Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD 3,629In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel ACMP-9050 SMD/SMT 2.2 kOhms 2.5 A 60 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes