Reel Common Mode Filter Chokes

Results: 2,524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1,536In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount B4003 SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters MDL,DUAL, XFMR-CMC, 1:1, 4.3KV 1,089In Stock
Min.: 1
Mult.: 1
: 600

2 Channel BMS SMD/SMT 150 uH, 450 uH 450 mOhms - 40 C + 125 C 14.7 mm 12.15 mm 3.45 mm Reel, Cut Tape Signal Transformers
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x180uH 1000ohm 841In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL1 SMD/SMT 180 uH 1 kOhms 50 % 300 mA 250 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 9,298In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM1210C SMD/SMT 10 uH 550 Ohms 300 mA 400 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 960In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount APPM SMD/SMT 700 Ohms 8 A 6 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SLM SMD 2x100uH 4000ohm 2,785In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-SLM SMD/SMT 100 uH 4 kOhms - 30 %, + 50 % 300 mA 580 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 3,812In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel DLW44 SMD/SMT 1.7 kOhms 40 % 1.5 A 84 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm 3,331In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel ACMS-Q3222F SMD/SMT 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 4A 13.2mOhms 280uH SMD Toroid Choke 4,540In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

PA27xx Reel, Cut Tape, MouseReel


Pulse Electronics Common Mode Chokes / Filters 484 UH 8A 1,872In Stock
Min.: 1
Mult.: 1
Max.: 800
: 200
PCB Mount 2 Channel SMD/SMT 484 uH 35 % 8 A 7.7 mOhms - 40 C + 125 C LCCI-50 19.6 mm 17 mm 9.9 mm Reel, Cut Tape Common Mode Chokes
Littelfuse Common Mode Chokes / Filters 12ohms 30% 100A 2 Lines 0806 1,788In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 5 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter

KEMET Common Mode Chokes / Filters 50V 1A -25/+85C DCR=100mOhms 1,186In Stock
3,000Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

PCB Mount M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Bourns Common Mode Chokes / Filters 90uH 25% 12,491In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SRF3216A SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Panasonic Industry Common Mode Chokes / Filters common mode noise filter array, 90 ohm 10,000In Stock
Min.: 1
Mult.: 1
: 5,000

PCB Mount EXC SMD/SMT 90 Ohms 20 % 130 mA 2.5 Ohms - 40 C + 85 C 0804 (2010 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
KEMET Common Mode Chokes / Filters 80V DCR=100mOhm 0.5A Imped 700Ohm 2,870In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
TDK Common Mode Chokes / Filters 90ohms 3.0ohms 0.1A +/-20% 10,762In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-G SMD/SMT 125 nH 90 Ohms 30 % 100 mA 3 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
Sumida Common Mode Chokes / Filters 850Ohm 4.0A 5,551In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount SMD/SMT 1 kOhms 4 A 20 mOhms 9.3 mm 8.2 mm 5.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters 280uH 1000mohms DCR=13.2ohms SMT AECQ2 901In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2744 SMD/SMT 280 uH 1 kOhms 13.2 mOhms 2 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 360uH 12A 7.2pF SMT AEC-Q200 722In Stock
Min.: 1
Mult.: 1
: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 360 uH 1.72 kOhms 35 % 5.3 mOhms 1.56 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters 2000uH 50% SMD 0905 AEC-Q200 3,641In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 2 Channel SRF0905A SMD/SMT 2 mH 50 % 600 mA 420 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 10uH 1100mA 100kHz 1,503In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 10 kOhms 20 % 1.1 A 120 mOhms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X12 MH 0.3A 949In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel SMD CMC SMD/SMT 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH -30%/+50% 2,250In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel B82792C SMD/SMT 33 mH - 30 %, + 50 % 100 mA 2 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 3,855In Stock
Min.: 1
Mult.: 1
: 2,500

SPDL 1.4 kOhms 1.5 A 40 Ohms Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMD Type SH 27mH 0.6A RDC=1.2mOhms 636In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel WE-LF SMD SMD/SMT 27 mH 30 % 600 mA 1.2 mOhms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line Choke