MouseReel Common Mode Filter Chokes

Results: 1,420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 1,496In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel PE-68624 SMD/SMT 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x100uH 500ohm 1,316In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL1 SMD/SMT 100 uH 500 Ohms 50 % 300 mA 220 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 807In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
Laird Common Mode Chokes / Filters CM choke 10,289In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CM6050 SMD/SMT 500 Ohms 3.1 A 22.1 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 2,933In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
Littelfuse Common Mode Chokes / Filters 12ohms 30% 100A 2 Lines 0806 1,788In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 5 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Pulse Electronics Common Mode Chokes / Filters 4A 13.2mOhms 280uH SMD Toroid Choke 4,540In Stock
Min.: 1
Mult.: 1
: 500

PA27xx Reel, Cut Tape, MouseReel

KEMET Common Mode Chokes / Filters 50V 1A -25/+85C DCR=100mOhms 1,196In Stock
3,000Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

PCB Mount M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Bourns Common Mode Chokes / Filters 40uH 30% SMD 0905 AEC-Q200 2,957In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 40 uH 30 % 900 mA 250 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Pulse Electronics Common Mode Chokes / Filters Round Wire 230uH 12A DCR=5.3mOhms 40% 2,149In Stock
Min.: 1
Mult.: 1
: 150

PAC6006.xxxNLT Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL 500uH 400mA DCR=300mOhms 2,531In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WA-SL SMD/SMT 500 uH 3 kOhms 35 % 400 mA 300 mOhms - 40 C + 125 C 13.3 mm x 10.2 mm x 4.7 mm 13.3 mm 10.2 mm 4.7 mm Reel, Cut Tape, MouseReel Chokes Leaded Toroidal Storage Choke
ABRACON Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD 3,629In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel ACMP-9050 SMD/SMT 2.2 kOhms 2.5 A 60 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 280uH 1000mohms DCR=13.2ohms SMT AECQ2 901In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2744 SMD/SMT 280 uH 1 kOhms 13.2 mOhms 2 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 360uH 12A 7.2pF SMT AEC-Q200 722In Stock
Min.: 1
Mult.: 1
: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 360 uH 1.72 kOhms 35 % 5.3 mOhms 1.56 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 9,082In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Bourns Common Mode Chokes / Filters 2000uH 50% SMD 0905 AEC-Q200 3,666In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 2 Channel SRF0905A SMD/SMT 2 mH 50 % 600 mA 420 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 10uH 1100mA 100kHz 1,503In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 10 kOhms 20 % 1.1 A 120 mOhms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0603 800mA 22Ohm 100MHz AECQ200 17,101In Stock
4,000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-CNSW SMD/SMT 27 nH 22 Ohms 25 % 800 mA 80 mOhms - 40 C + 105 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 22uH 250mA 58OhmCAN-BUS AEC-Q200 150degC 7,383In Stock
Min.: 1
Mult.: 1
: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 0.47mH 600mA 220ohms 2,482In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 4 Channel B82792C SMD/SMT 470 uH - 30 %, + 50 % 600 mA 220 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 83ohms 100MHz 6A SMD 1,351In Stock
Min.: 1
Mult.: 1
: 900

Horizontal Mount 1 Channel 29F SMD/SMT 80 Ohms 6 A 10 mOhms - 40 C + 125 C 6.1 mm 4 mm 2.92 mm Reel, Cut Tape, MouseReel EMI Filters Power Line
Littelfuse Common Mode Chokes / Filters 100ohms 25% 130A 4 Lines 2012 2,395In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 130 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Bourns Common Mode Chokes / Filters 2.2KuH 25% Bifilar 2,929In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel DR331 SMD/SMT 2.2 mH 25 % 300 mA 700 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 7,473In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 6uH 1.5A DCR=35mOhms 1,794In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SNT Through Hole 6 uH 1.5 A 35 mOhms - 20 C + 60 C Tape & Reel 5 mm 9.5 mm 12.7 mm Reel, Cut Tape, MouseReel DC Line Filters