TDK Common Mode Filter Chokes

Results: 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X68MH 0.2A
900Expected 24/07/2026
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82720H Through Hole 68 mH - 30 %, + 50 % 200 mA 3.3 Ohms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X12 MH 0.3A
750Expected 24/07/2026
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel SMD CMC SMD/SMT 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 1.32mH 3.2A/+40degC
765On Order
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 1.32 mH 35 % 3.2 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X22MH 0.35A
600Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 600

Vertical Mount 2 Channel B82791H Through Hole 22 mH - 30 %, + 50 % 350 mA 1.9 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 3.7uH 20% 12.0A 7.7mOhm AEC-Q200
358On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 3.7 uH 20 % 12 A 7.7 mOhms - 40 C + 125 C 20 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 0603 47ohm 200mA Non-Stocked Lead-Time 10 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

PCB Mount 1 Channel MAF SMD/SMT 47 Ohms 25 % 200 mA 700 mOhms - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel EMC Filters Noise Suppression Filter
TDK Common Mode Chokes / Filters 1.25mm x 1mm x 0.5mm, -40 to +85 degC, 24O, 0.1A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 2 Channel MCZ-CH SMD/SMT 45 nH 24 Ohms 100 mA 1 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Common Mode Line Filters
TDK Common Mode Chokes / Filters 65ohms 0.1A 2.7ohms 20% Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

PCB Mount 2 Channel TCM-G SMD/SMT 108 nH 65 Ohms 20 % 100 mA 3.5 Ohms - 25 C + 85 C 0605 metric 0.65 mm 0.5 mm 0.35 mm Reel Common Mode Line Filters
TDK Common Mode Chokes / Filters 23mOhms 4.95A 6x6x4.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 242 Ohms 4.95 A 29.9 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 36mOhms 3.6A 6x6x4.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 468 Ohms 3.6 A 46.8 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.2MH 0.3A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 400

PCB Mount 2 Channel B82623G Radial 1.2 mH 1.52 Ohms Tray Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 0.5A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 400

PCB Mount 2 Channel B82623G Radial 1 mH 20 % 500 mA 1.1 Ohms - 40 C + 125 C 28 mm 27 mm 16.8 mm Tray Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x5mH 1A Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 80

PCB Mount 2 Channel B82625B Through Hole 5 mH 20 % 1 A 1.45 Ohms - 40 C + 125 C 44 mm 42.4 mm 30 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.2mH 2A Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 80

PCB Mount 2 Channel B82625B Through Hole 1.2 mH 20 % 2 A 420 mOhms - 40 C + 125 C 44 mm 42.4 mm 30 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X700UH 3.0A Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 80

PCB Mount 1 Channel B82625B Radial 700 uH 5 % 3 A 210 mOhms 44 mm 42.4 mm 30 mm Tray Ring Core Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X400UH 4.0A Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

B82625B 1.52 Ohms Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 600uH 2.5A 250Vrms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 600 uH 30 % 2.5 A + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters FILM CAP BOX 2.2NF 1 2x600uH 2.5 A +40C Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 600

Horizontal Mount 1 Channel B82721A Radial 600 uH 30 % 2.5 A + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x47mH 0,3 A +50 C Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 600

Horizontal Mount 1 Channel B82721A Radial 47 mH 30 % 300 mA + 50 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x15mH 0,5 A +40 C Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 600

Horizontal Mount 1 Channel B82721A Radial 27 mH 30 % 500 mA + 60 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.6A Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 15 mH 30 % 600 mA + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X600UH 2.5A Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

Vertical Mount 1 Channel B82721K Radial 600 uH 30 % 2.5 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x0.4mH 2.8A +70 C Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

Vertical Mount 1 Channel B82721K Radial 400 uH 30 % 2.8 A 45 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 39 mH 0.4A 30% 18.2x13.2mm Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Through Hole 39 mH 30 % 400 mA 2 Ohms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0,4 A +70 C Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

Vertical Mount 1 Channel B82721K Radial 39 mH 30 % 400 mA + 70 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes