EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 1.7A Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

PCB Mount 1 Channel B82732W Radial 6.8 mH - 30 %, + 50 % 1.7 A 190 mOhms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.7A Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

PCB Mount 1 Channel B82732W Radial 39 mH - 30 %, + 50 % 700 mA 1.1 Ohms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x27mH 0.9A +40 C Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

PCB Mount 1 Channel B82732W Radial 27 mH - 30 %, + 50 % 900 mA 750 mOhms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 68mH 0.9A 30% 26.5x24.8mm Radial Non-Stocked Lead-Time 12 Weeks
Min.: 546
Mult.: 546

PCB Mount 1 Channel B82733F Radial 68 mH 30 % 900 mA 1.1 Ohms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 15mH Choke Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 15 mH - 30 %, + 50 % 1.9 A 279 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x68mH 0.7A +60 C Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

PCB Mount 1 Channel B82734R Radial 68 mH - 30 %, + 50 % 700 mA 1.45 Ohms - 40 C + 125 C 32.5 mm x 21 mm 32.5 mm 21 mm 31 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x47mH 1.3A +40 C Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

PCB Mount 1 Channel B82734W Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 1.7A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

Horizontal Mount 1 Channel B82734W Through Hole 27 mH - 30 %, + 50 % 1.7 A 320 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x20mH 2A +40 C Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

B82734W Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X15MH 2.3A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

PCB Mount 1 Channel B82734W Radial 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X10MH 2.6A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

PCB Mount 1 Channel B82734W Radial 10 mH - 30 %, + 50 % 2.6 A 130 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X3.3H 4.6A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

Horizontal Mount 1 Channel B82734W Through Hole 3.3 mH - 30 %, + 50 % 4.6 A 46 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x68mH 0.7A +60 C Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

B82734W Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters Common-Mode Choke 100uH, 150mA, 5.1kOhms, 100kHz Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 6,000

PCB Mount 2 Channel ACT1210 SMD/SMT 100 uH 5.1 kOhms - 30 %, + 50 % 150 mA 1.5 Ohms - 50 C + 150 C 3.9 mm x 2.5 mm x 2.5 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel Data and Signal Line Chokes Data and Signal Line Choke
EPCOS / TDK Common Mode Chokes / Filters 11uH 300mA 550ohms CAN-BUS AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 6,000

PCB Mount 2 Channel ACT1210 SMD/SMT 11 uH 550 Ohms - 30 %, + 50 % 300 mA 400 mOhms - 55 C + 150 C 3.9 mm x 2.5 mm x 2.5 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel Data and Signal Line Chokes Data and Signal Line Choke
EPCOS / TDK Common Mode Chokes / Filters 51uH 200mA 0.7Ohm CAN-BUS AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 6,000

PCB Mount 2 Channel ACT1210 SMD/SMT 51 uH 2.6 kOhms - 30 %, + 50 % 150 mA 1.5 Ohms - 55 C + 150 C 3.9 mm x 2.5 mm x 2.5 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel Data and Signal Line Chokes Data and Signal Line Choke
EPCOS / TDK Common Mode Chokes / Filters 51 uH 2.51uH 30% Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 1,500

PCB Mount 1 Channel B82793C0/S0 SMD/SMT 51 uH 30 % 800 mA 160 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X4.7mH 0.3A Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

PCB Mount 1 Channel B82720H Through Hole 4.7 mH - 30 %, + 50 % 300 mA 900 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X68MH 0.2A
900Expected 09/06/2026
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82720H Through Hole 68 mH - 30 %, + 50 % 200 mA 3.3 Ohms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 4X5MH 0.3A Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

1 Channel B82720H 5 mH 6 Ohms Tray Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 1.2A Non-Stocked
Min.: 720
Mult.: 720

Vertical Mount 1 Channel B82721J Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 2A Non-Stocked
Min.: 720
Mult.: 720
Vertical Mount 1 Channel B82721J Radial 1 mH 30 % 2 A + 40 C 18.2 mm 13.2 mm 20.3 mm Bulk Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x600uH 2.5A Non-Stocked
Min.: 720
Mult.: 720
Vertical Mount 1 Channel B82721J Radial 600 uH 30 % 2.5 A + 40 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x400uH 2.6A Non-Stocked
Min.: 720
Mult.: 720
Vertical Mount 1 Channel B82721J Radial 400 uH 30 % 2.6 A + 40 C 18.2 mm 13.2 mm 20.3 mm Bulk Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.3A Non-Stocked
Min.: 720
Mult.: 720

Vertical Mount 1 Channel B82721J Radial 47 mH 30 % 300 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes