Common Mode Filter Chokes

Results: 7,275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 0.23mH 40A 4-Phase 0.530 mohm AEC-Q200 88In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 230 uH - 30 %, + 50 % 40 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.6 mH 15A 3.95mOhms AEC-Q200 Dual Mode 173In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 600 uH 30 % 15 A 3.52 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 12mH 1100mOhm Vertical Choke 19,758In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 100 C 18.2 mm x 8.8 mm x 13.5 mm 8.8 mm 18.2 mm 13.5 mm Common Mode Chokes Current Compensated Choke
Laird Common Mode Chokes / Filters 0.25ohm 200MHz 0.35A 9,620In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 200 Ohms 25 % 350 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 1.6 mH 11A 4-Phase 5.870 mohm AEC-Q200 86In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 1.6 mH - 30 %, + 50 % 11 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 12.1mH 13A Sing-Phs 11.100mohm AEC-Q200 68In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 12.1 mH - 30 %, + 50 % 13 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 600V 65A 0.53mH 3-Phase ESR=0.78mohm -40 28In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 530 uH 65 A 780 uOhms - 40 C + 130 C 45 mm Tray Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XS 4mH 1.5A 140mOhm 9,710In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Radial 4 mH 30 % 1.5 A 140 mOhms - 40 C + 125 C 15 mm 7.5 mm 18 mm Bulk Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 1mH 2A .06Ohm 11,422In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 2 A 60 mOhms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Laird Common Mode Chokes / Filters COMMON MODE CHOKE 11,391In Stock
Min.: 1
Mult.: 1
: 1,500
CM Reel, Cut Tape Common Mode Chokes
KEMET Common Mode Chokes / Filters 600V 55A 0.76mH 3-Phase ESR=0.98mohm -40 33In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 760 uH 55 A 980 uOhms - 40 C + 130 C 45 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 0.86mH 13A 4.95mOhms AEC-Q200 Dual Mode 195In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 860 uH 30 % 13 A 4.85 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 65,555In Stock
Min.: 1
Mult.: 1
: 5,000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
KEMET Common Mode Chokes / Filters 1000V 1.2 mH 14A 4-Phase 4.040 mohm AEC-Q200 94In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 1.2 mH - 30 %, + 50 % 14 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 53,788In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
Laird Common Mode Chokes / Filters 470uH 750volts 0.2ohms 2,792In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 470 uH 8.6 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For PowerLine 0.47mH 10A DCR=8mOhms 365In Stock
360Expected 04/09/2026
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel SMD/SMT 470 uH 3.11 kOhms 10 A 8 mOhms - 40 C + 125 C 31 mm 26 mm 12.7 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Data Line 0.07uH DCR=.2mOhms 500mA 765In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms 1,546In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 23nH DCR=.12Ohms 7,690In Stock
Min.: 1
Mult.: 1
: 2,000

0805USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 11,614In Stock
68,000On Order
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 10mH .25A 2.5Ohms 961In Stock
Min.: 1
Mult.: 1
: 350

SBU9 Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 31nH DCR=.1Ohms 3,046In Stock
Min.: 1
Mult.: 1
: 2,000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 5uH 500mA 200mOhms 4,468In Stock
Min.: 1
Mult.: 1
: 500

PDLF Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 319nH DCR=.3Ohms 4,607In Stock
Min.: 1
Mult.: 1
: 2,000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes