Common Mode Filter Chokes

Results: 7,293
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 500V 0.99mH 4A DCR=41.92mOhms Heat Resistant Thru Hole 210In Stock
Min.: 1
Mult.: 1
Max.: 420

Horizontal Mount SCT-X Through Hole 990 uH 4 A 41.92 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 3.99mH 7A DCR=27.19mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 3.99 mH 7 A 27.19 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 3.02mH 8A DCR=19.97mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 3.02 mH 8 A 19.97 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 1.69mH 11A DCR=11.53mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 1.69 mH 11 A 11.53 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 1.27mH 13A DCR=8.74mOhms Heat Resistant Thru Hole 114In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 1.27 mH 13 A 8.74 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.56mH 45A DCR=1.59mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 560 uH 45 A 1.59 mOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.56mH 45A DCR=1.59mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Vertical Mount SCT-X Through Hole 560 uH 45 A 1.59 mOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.22mH 50A DCR=0.96mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 220 uH 50 A 960 uOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.22mH 50A DCR=0.96mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 220 uH 50 A 960 uOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters 4-fold 120A 0.85mH at 10kHz 60In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 850 uH 53 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters 1-Phase 120A 1.52mH at 10kHz 75In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 1.52 mH 96 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4,983In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 11.5uH 500mA 850mOh 13,246In Stock
Min.: 1
Mult.: 1
: 600

M2022-AS Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 200uH 17A 6.4pF SMT AEC-Q200 641In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19,730In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters - 152,366In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 12,937In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-5050-A 1K 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 1 kOhms 25 % 8 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
Laird Common Mode Chokes / Filters 370ohms 100MHz .1A 0805 SMD 11,011In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM SMD/SMT 878 Ohms 100 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-6050-A 700 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM6050-A SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 15 mm 13 mm 6 mm Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 2.6K 30% ER 1,999In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 8.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 2.8K 30% ER 885In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 5.8K 30% ER 910In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 5.2 kOhms - 30 %, + 50 % 2 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 1.1K 30% ER 1,990In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 4.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance