2 A Ferrite Beads

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Bourns Ferrite Beads 220 ohms 25% HIGH CURRENT 33,893In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 400 ohms 25% HIGH CURRENT 14,723In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 2,720In Stock
96,000On Order
Min.: 1
Mult.: 1
: 3,000

MH Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C 408In Stock
76,000Expected 15/01/2027
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C 7,345In Stock
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C 7,002In Stock
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=600 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C 2,748In Stock
Min.: 1
Mult.: 1
: 3,000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 3,195In Stock
8,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 330Ohm 2000mA AEC-Q200 4,895In Stock
8,000Expected 14/08/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 120Ohms 2A 0603 AEC-Q200 3,346In Stock
12,000Expected 26/02/2027
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohm 2000mA .05Ohm AEC-Q200 7,648In Stock
4,000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 320Ohms 2000mA 0,05Ohm AEC-Q200 8,419In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 320 Ohms, 370 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2000mA 0.11Ohm AEC-Q200 10,561In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 2 A 25 % 110 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 91Ohm 2000mA .06Ohm AEC-Q200 4,265In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 91 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 81In Stock
20,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6,659In Stock
4,000Expected 11/08/2026
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3,358In Stock
4,000Expected 21/01/2027
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 601In Stock
80,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 2A Alternate Sizing Guide Below 382In Stock
80,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 1250MA Alternate Sizing Guide Below 24,410In Stock
84,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4,400In Stock
Min.: 1
Mult.: 1
: 3,000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 3,434In Stock
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 90 Ohms 2 A 25 % 95 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 180ohms@100MHz 2.0A AEC-Q200 11,319In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms at 100MHz 2.000 A 50.00 mOhm 18,110In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 17 Ohms at 100MHz 2.000 A 50.00 mOhm 47,066In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 17 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel