2 A Ferrite Beads

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 600Ohm 2000mA AECQ2 9,587In Stock
288,000On Order
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.045Ohm 25% 1608 AEC-Q200 25,245In Stock
Min.: 1
Mult.: 1
: 4,000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG 3,791In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T331RD 49In Stock
12,000Expected 30/09/2026
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2 A 25 % 28 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1210 1000 OHM 1,690In Stock
Min.: 1
Mult.: 1
: 1,000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Ultra High Current Use Under 1 GHz 7,429In Stock
88,000Expected 18/09/2026
Min.: 1
Mult.: 1
: 4,000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.03Ohms 2000mA 47,004In Stock
Min.: 1
Mult.: 1
: 10,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 150R 2000mA 1,641In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 85 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 180Ohms RDC=0.09Ohms 2000mA 90,243In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.1Ohms 2000mA 77,378In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 220R 2000mA 49,766In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.08Ohms 2000mA 890In Stock
40,000Expected 11/12/2026
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.08Ohms 2000mA 3,127In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 600R 2,350In Stock
68,000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 26,534In Stock
Min.: 1
Mult.: 1
: 3,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 3216 (1206 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,120 Ohm+/-25%@100MHz,2A 69,450In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT 14,166In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 ohms 25% HIGH CURRENT 57,076In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,150mOhms25%,2A,non-shd 2,800In Stock
4,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 2 A 25 % 150 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,180mOhms25%,2A,non-shd 2,800In Stock
4,000Expected 06/01/2027
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 2 A 25 % 180 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,220mOhms25%,2A,non-shd 2,744In Stock
4,000Expected 18/01/2027
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 2 A 25 % 220 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 24,876In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT 12,460In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 ohms 25% HIGH CURRENT 33,893In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 400 ohms 25% HIGH CURRENT 14,723In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel